Part Details for W3538B0150 by Pulse Electronics Corporation
Overview of W3538B0150 by Pulse Electronics Corporation
- Distributor Offerings: (22 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for W3538B0150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79Y9509
|
Newark | Antenna, Pwb, 824Mhz-2.17Ghz, Antenna Type:Pwb, Frequency Min:824Mhz, Frequency Max:2.17Ghz, Antenna Mounting:Cable, Gain:3.9Db, Vswr:-, Input Power:-, Input Impedance:50Ohm, Antenna Polarisation:-, Product Range:-, Svhc:No Svhc Rohs Compliant: Yes |Pulse Electronics W3538B0150 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 486 |
|
$2.4400 / $3.7300 | Buy Now |
DISTI #
60AC3034
|
Newark | Pwb Antenna, 1.92-2.17Ghz, 3.9Db, Antenna Type:Pwb, Frequency Min:1.92Ghz, Frequency Max:2.17Ghz, Antenna Mounting:Adhesive, Gain:3.9Db, Vswr:-, Input Power:-, Input Impedance:50Ohm, Antenna Polarization:-, Product Range:W3538 Seriesrohs Compliant: Yes |Pulse Electronics W3538B0150 Min Qty: 870 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6000 / $2.0000 | Buy Now |
DISTI #
553-2585-ND
|
DigiKey | RF ANT 850/900MHZ PCB TRAC 150MM Min Qty: 1 Lead time: 11 Weeks Container: Bag |
5698 In Stock |
|
$1.6289 / $3.3700 | Buy Now |
DISTI #
W3538B0150
|
Avnet Americas | Antenna Penta-Band 1.5dB/4.5dB/3.9dB Gain 960MHz/1990MHz/2170MHz - Boxed Product (Development Kits) (Alt: W3538B0150) RoHS: Compliant Min Qty: 870 Package Multiple: 5 Lead time: 8 Weeks, 0 Days Container: Box | 0 |
|
$1.6065 / $1.8270 | Buy Now |
DISTI #
60AC3034
|
Avnet Americas | Antenna Penta-Band 1.5dB/4.5dB/3.9dB Gain 960MHz/1990MHz/2170MHz - Bulk (Alt: 60AC3034) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Bulk | 0 |
|
$1.6800 / $2.0000 | Buy Now |
DISTI #
673-W3538B0150
|
Mouser Electronics | Antennas Penta Band 150mm Cbl GPRS PCB IPEX RoHS: Compliant | 3 |
|
$1.6700 / $3.3200 | Buy Now |
DISTI #
V99:2348_07344504
|
Arrow Electronics | Antenna Penta-Band 1.5dB/4.5dB/3.9dB Gain 960MHz/1990MHz/2170MHz RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1911 | Americas - 4 |
|
$1.6920 / $3.2620 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1740 Package Multiple: 5 Container: Box | 0Box |
|
$1.5400 | Buy Now |
|
Onlinecomponents.com | Internal - General: 3G/ 2G, PCB + Cable RoHS: Compliant |
920 In Stock |
|
$1.6500 / $2.4800 | Buy Now |
DISTI #
64950780
|
Verical | Antenna Penta-Band 1.5dB/4.5dB/3.9dB Gain 960MHz/1990MHz/2170MHz RoHS: Compliant Min Qty: 600 Package Multiple: 1 Date Code: 2133 | Americas - 940 |
|
$2.1560 | Buy Now |
Part Details for W3538B0150
W3538B0150 CAD Models
W3538B0150 Part Data Attributes:
|
W3538B0150
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
W3538B0150
Pulse Electronics Corporation
ANTENNA PENTA BAND 150MM U.FL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks, 3 Days | |
RF/Microwave Device Type | MOBILE STATION ANTENNA |