Part Details for W51-A152A1-10 by TE Connectivity
Overview of W51-A152A1-10 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for W51-A152A1-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16R7926
|
Newark | Thermal Ckt Breaker, 10A, 1P, Panel, Product Range:-, Current Rating:10A, No. Of Poles:1 Pole, Voltage Rating Vdc:50V, Voltage Rating Vac:125V, Circuit Breaker Mounting:Panel Rohs Compliant: Yes |Potter&brumfield Te Connectivity W51-A152A1-10 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1266 |
|
$2.0700 | Buy Now |
DISTI #
PB1033-ND
|
DigiKey | CIR BRKR THRM 10A 250VAC 50VDC Min Qty: 1 Lead time: 21 Weeks Container: Tray |
7653 In Stock |
|
$2.6125 / $4.3000 | Buy Now |
DISTI #
655-W51-A152A1-10
|
Mouser Electronics | Circuit Breakers 10A RCKR ACT NON-ILL RoHS: Compliant | 2414 |
|
$2.9900 / $6.1200 | Buy Now |
|
Onlinecomponents.com | Circuit Breaker Thermal 1Pole 10A 250VAC RoHS: Compliant |
217 In Stock |
|
$2.3900 / $5.1000 | Buy Now |
DISTI #
4-1423673-0
|
TTI | Circuit Breakers W51-A152A1-10=CKTBKR,THERM,ROC Min Qty: 200 Package Multiple: 200 Container: Tray |
Americas - 800 In Stock |
|
$2.4800 / $2.6400 | Buy Now |
|
Master Electronics | Circuit Breaker Thermal 1Pole 10A 250VAC RoHS: Compliant |
217 In Stock |
|
$2.3900 / $5.1000 | Buy Now |
|
Neutron USA | Rocker-Actuated Therm Circuit Breaker, Non-illum, 10A Panel 1 Pole 250VAC W51 Series, W51-A152A1-10 | 50 |
|
$37.2300 | Buy Now |
Part Details for W51-A152A1-10
W51-A152A1-10 CAD Models
W51-A152A1-10 Part Data Attributes:
|
W51-A152A1-10
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
W51-A152A1-10
TE Connectivity
ROCKER SWITCH, SPDT, LATCHED, 10A, 50VDC, PANEL MOUNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | BLACK | |
Actuator Type | ROCKER | |
Body Breadth | 12.8 mm | |
Body Height | 21.8 mm | |
Body Length or Diameter | 33.3 mm | |
Contact (AC) Max Rating R Load | 10A@250VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@50VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 50 V | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | ||
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | ROCKER SWITCH | |
Termination Type | SOLDER |
Alternate Parts for W51-A152A1-10
This table gives cross-reference parts and alternative options found for W51-A152A1-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W51-A152A1-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
W51-C142A1-10 | ROCKER SWITCH, SPDT, LATCHED, 10A, 50VDC, THROUGH HOLE-RIGHT ANGLE | TE Connectivity | W51-A152A1-10 vs W51-C142A1-10 |
4-1423673-0 | Rocker Switch, SPDT, Latched, 10A, 50VDC, Solder Terminal, Rocker Actuator, Panel Mount | TE Connectivity | W51-A152A1-10 vs 4-1423673-0 |
W51-AB62A0-10 | ROCKER SWITCH, SPDT, LATCHED, 10A, 50VDC, PANEL MOUNT | TE Connectivity | W51-A152A1-10 vs W51-AB62A0-10 |
W51-CB22B1-10 | ROCKER SWITCH, SPDT, LATCHED, 10A, 50VDC, THROUGH HOLE-RIGHT ANGLE | TE Connectivity | W51-A152A1-10 vs W51-CB22B1-10 |
W51-CB72A1-10 | ROCKER SWITCH, SPDT, LATCHED, 10A, 50VDC, THROUGH HOLE-RIGHT ANGLE | TE Connectivity | W51-A152A1-10 vs W51-CB72A1-10 |