Part Details for W51-CB62A1-10 by TE Connectivity
Overview of W51-CB62A1-10 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for W51-CB62A1-10
W51-CB62A1-10 CAD Models
W51-CB62A1-10 Part Data Attributes:
|
W51-CB62A1-10
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
W51-CB62A1-10
TE Connectivity
ROCKER SWITCH, SPDT, LATCHED, 10A, 50VDC, THROUGH HOLE-RIGHT ANGLE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Type | ROCKER | |
Body Breadth | 21.8 mm | |
Body Height | 12.8 mm | |
Body Length or Diameter | 33.3 mm | |
Contact (AC) Max Rating R Load | 10A@250VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@50VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 50 V | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | ||
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | ROCKER SWITCH | |
Termination Type | SOLDER |
Alternate Parts for W51-CB62A1-10
This table gives cross-reference parts and alternative options found for W51-CB62A1-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W51-CB62A1-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
W51-C142A1-10 | ROCKER SWITCH, SPDT, LATCHED, 10A, 50VDC, THROUGH HOLE-RIGHT ANGLE | TE Connectivity | W51-CB62A1-10 vs W51-C142A1-10 |
W51-AB82A0-10 | ROCKER SWITCH, SPDT, LATCHED, 10A, 50VDC, PANEL MOUNT | TE Connectivity | W51-CB62A1-10 vs W51-AB82A0-10 |
W51-CB42A0-10 | ROCKER SWITCH, SPDT, LATCHED, 10A, 50VDC, THROUGH HOLE-RIGHT ANGLE | TE Connectivity | W51-CB62A1-10 vs W51-CB42A0-10 |
W51-CB22B1-10 | ROCKER SWITCH, SPDT, LATCHED, 10A, 50VDC, THROUGH HOLE-RIGHT ANGLE | TE Connectivity | W51-CB62A1-10 vs W51-CB22B1-10 |
W51-CB72A1-10 | ROCKER SWITCH, SPDT, LATCHED, 10A, 50VDC, THROUGH HOLE-RIGHT ANGLE | TE Connectivity | W51-CB62A1-10 vs W51-CB72A1-10 |