Consumer Circuits
W523A010
Winbond Electronics Corp
Description: Speech Synthesizer, 10s, DIE-21

Overview of W523A010 by Winbond Electronics Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Energy and Power Systems Renewable Energy

CAD Models for W523A010 by Winbond Electronics Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for W523A010 by Winbond Electronics Corp

W523A010
Winbond Electronics Corp
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
WINBOND ELECTRONICS CORP
Part Package Code
DIE
Package Description
DIE, DIE OR CHIP
Pin Count
21
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Application
VOICE SYNTHESIS; Q AND A GAMES; EDUTAINMENT TOYS
Consumer IC Type
SPEECH SYNTHESIZER
JESD-30 Code
R-XUUC-N21
JESD-609 Code
e0
Number of Functions
1
Number of Terminals
21
On Chip Memory Type
ROM
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
UNSPECIFIED
Package Code
DIE
Package Equivalence Code
DIE OR CHIP
Package Shape
RECTANGULAR
Package Style
UNCASED CHIP
Qualification Status
Not Qualified
Reading Time-Max
10 s
Supply Current-Max
1 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2.4 V
Surface Mount
YES
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
NO LEAD
Terminal Position
UPPER
Want to compare parts?
  1. W523A010
    Winbond Electronics Corp
    Speech Synthesizer, 10s, DIE-21
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for W523A010 by Winbond Electronics Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: W523A010 by Winbond Electronics Corp

Select Manufacturer
Which Manufacturer of W523A010 would you like to use for your alert(s)?
  • Please alert me when W523A010 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for W523A010 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for W523A010 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for W523A010 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for W523A010.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare W523A010 by Winbond Electronics Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: