-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Microprocessor Circuit, CMOS, PQFP48, 7 X 7 MM, 0.50 MM PITCH, LEAD FREE, LQFP-48
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1278-W5500CT-ND
|
DigiKey | IC CTLR 3-1 ETH TCP/IP 48LQFP Min Qty: 1 Lead time: 20 Weeks Container: Tape & Reel (TR), Cut Tape (CT) |
41827 In Stock |
|
$1.7711 / $3.6700 | Buy Now |
DISTI #
950-W5500
|
Mouser Electronics | Ethernet ICs 3in1 Enet Controller TCP/IP +MAC+PHY RoHS: Compliant | 16579 |
|
$1.8400 / $3.6700 | Buy Now |
|
Future Electronics | W5500 Series 3.3 V Hardwired TCP/IP Embedded Ethernet Controller - LQFP-48 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 5000Reel |
|
$2.1300 | Buy Now |
|
Future Electronics | W5500 Series 3.3 V Hardwired TCP/IP Embedded Ethernet Controller - LQFP-48 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 707Cut Tape/Mini-Reel |
|
$2.8100 / $3.7300 | Buy Now |
|
Future Electronics | W5500 Series 3.3 V Hardwired TCP/IP Embedded Ethernet Controller - LQFP-48 RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$1.8600 / $2.2300 | Buy Now |
|
Bristol Electronics | 54999 |
|
RFQ | ||
|
Quest Components | MICROPROCESSOR CIRCUIT, CMOS, PQFP48 | 11 |
|
$4.9104 / $6.6960 | Buy Now |
DISTI #
W5500
|
TME | IC: Ethernet controller, SPI, LQFP48, -40÷85°C, Ch: 8, 3.3VDC Min Qty: 1 | 7950 |
|
$2.2500 / $3.2500 | Buy Now |
|
CHIPMALL.COM LIMITED | IC CTLR 3-1 ETH TCP/IP 48LQFP | 17051 |
|
$1.7814 / $2.5148 | Buy Now |
|
LCSC | Controller SPI LQFP-48(7x7) Ethernet ICs ROHS | 6236 |
|
$1.7815 / $2.5661 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
W5500
WIZnet Co Ltd
Buy Now
Datasheet
|
Compare Parts:
W5500
WIZnet Co Ltd
Microprocessor Circuit, CMOS, PQFP48, 7 X 7 MM, 0.50 MM PITCH, LEAD FREE, LQFP-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | WIZNET CO LTD | |
Package Description | 7 X 7 MM, 0.50 MM PITCH, LEAD FREE, LQFP-48 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | WIZnet Inc | |
JESD-30 Code | S-PQFP-G48 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |