Datasheets
W632GG6KB-12 by: Winbond Electronics Corp

Overview of: W632GG6KB-12 by Winbond Electronics Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Add to list:

Price & Stock for: W632GG6KB-12

Distributor Stock Package QTY Break / Prices
View this part on Digi-Key
0 Tray
  • 1 $5.5500
View this part on Component Electronics, Inc
4
  • 1 $6.5400
  • 100 $4.9000
  • 1,000 $4.2500

Part Details for: W632GG6KB-12

CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Part Details

Parametric Data

Alternate Parts for: W632GG6KB-12

Part Number Description Manufacturer Compare
W632GG6KB12I Memory DDR DRAM, 128MX16, 0.225ns, CMOS, PBGA96, 9 X 13 MM, 0.80 MM PITCH, ROHS COMPLIANT, WBGA-96 Winbond Electronics Corp W632GG6KB-12 vs W632GG6KB12I
Part Number Description Manufacturer Compare
MT41K128M16JT-125XIT:K Memory DDR DRAM, 128MX16, CMOS, PBGA96, 8 X 14 MM, LEAD FREE, FBGA-96 Micron Technology Inc W632GG6KB-12 vs MT41K128M16JT-125XIT:K
MT41K128M16JT-125IT Memory DDR DRAM, 128MX16, CMOS, PBGA96, 8 X 14 MM, LEAD FREE, FBGA-96 Micron Technology Inc W632GG6KB-12 vs MT41K128M16JT-125IT
MT41K128M16JT-125 Memory DDR DRAM, 128MX16, CMOS, PBGA96, 8 X 14 MM, LEAD FREE, FBGA-96 Micron Technology Inc W632GG6KB-12 vs MT41K128M16JT-125
MT41K128M16JT-125AIT:KT Memory DDR DRAM, Micron Technology Inc W632GG6KB-12 vs MT41K128M16JT-125AIT:KT
MT41K128M16JT-125AAT:K Memory DDR DRAM, 128MX16, CMOS, PBGA96, FBGA-96 Micron Technology Inc W632GG6KB-12 vs MT41K128M16JT-125AAT:K
W632GG6KB12I Memory DDR DRAM, 128MX16, 0.225ns, CMOS, PBGA96, 9 X 13 MM, 0.80 MM PITCH, ROHS COMPLIANT, WBGA-96 Winbond Electronics Corp W632GG6KB-12 vs W632GG6KB12I
MT41K128M16JT-125M:K Memory DDR DRAM, 128MX16, CMOS, PBGA96, 8 X 14 MM, LEAD FREE, FBGA-96 Micron Technology Inc W632GG6KB-12 vs MT41K128M16JT-125M:K
W632GU6KB12I Memory DDR DRAM, 128MX16, 0.225ns, CMOS, PBGA96, WBGA-96 Winbond Electronics Corp W632GG6KB-12 vs W632GU6KB12I
MT41K128M16JT-125AIT:K Memory DDR DRAM, 128MX16, CMOS, PBGA96, FBGA-96 Micron Technology Inc W632GG6KB-12 vs MT41K128M16JT-125AIT:K
MT41K128M16JT-125AAT Memory DDR DRAM, 128MX16, CMOS, PBGA96, 8 X 14 MM, LEAD FREE, FBGA-96 Micron Technology Inc W632GG6KB-12 vs MT41K128M16JT-125AAT

Related Parts

Update Alert Settings for: W632GG6KB-12 by Winbond Electronics Corp

  • Please alert me when W632GG6KB-12 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following W632GG6KB-12 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for W632GG6KB-12 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following W632GG6KB-12 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for W632GG6KB-12.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare W632GG6KB-12 by Winbond Electronics Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part:

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your Findchips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.