Part Details for W68-X2Q12-30 by TE Connectivity
Overview of W68-X2Q12-30 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for W68-X2Q12-30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56F896
|
Newark | Circuit Breaker, Hydromagnetic, 2P, 277V, 30A, Product Range:W6 Series, Current Rating:30A, No. Of Poles:2 Pole, Input Voltage Vac:277V, Interrupting Capacity:2.5Ka, Trip Time:20S, Dielectric Strength:1.5Kv, Operating Voltage:277Vac Rohs Compliant: Yes |Potter&brumfield Te Connectivity W68-X2Q12-30 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 45 |
|
$66.9000 | Buy Now |
DISTI #
PB594-ND
|
DigiKey | CIR BRKR MAG-HYDR 30A 277VAC Min Qty: 1 Lead time: 50 Weeks Container: Bulk |
181 In Stock |
|
$74.6572 / $109.1100 | Buy Now |
DISTI #
56F896
|
Avnet Americas | Circuit Breaker Magnetic Hydraulic 2Pole 30A 277VAC - Bulk (Alt: 56F896) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 3 Days Container: Bulk | 45 Partner Stock |
|
$84.6700 / $116.5700 | Buy Now |
DISTI #
655-W68-X2Q12-30
|
Mouser Electronics | Circuit Breakers 30AMP 277VAC TOGGLE 2 POLE RoHS: Compliant | 70 |
|
$77.1900 / $92.2400 | Buy Now |
|
Onlinecomponents.com | Circuit Breaker Hydraulic Magnetic 2Pole 30A 277VAC RoHS: Compliant |
21 In Stock 140 On Order |
|
$60.0600 / $82.1800 | Buy Now |
|
Bristol Electronics | 11 |
|
RFQ | ||
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | 2 POLE(S), 30 A, 277 V(AC), PANEL MOUNT, MAGNETIC CIRCUIT BREAKER | 8 |
|
$77.2002 / $85.7780 | Buy Now |
DISTI #
3-1393253-7
|
TTI | Circuit Breakers W68-X2Q12-30 M6/M7/M9/W6/W7 Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 305 In Stock |
|
$62.4700 / $87.8900 | Buy Now |
DISTI #
56F896
|
Avnet Americas | Circuit Breaker Magnetic Hydraulic 2Pole 30A 277VAC - Bulk (Alt: 56F896) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 3 Days Container: Bulk | 45 Partner Stock |
|
$84.6700 / $116.5700 | Buy Now |
Part Details for W68-X2Q12-30
W68-X2Q12-30 CAD Models
W68-X2Q12-30 Part Data Attributes
|
W68-X2Q12-30
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
W68-X2Q12-30
TE Connectivity
2 POLE(S), 30A, 277 V(AC), PANEL MOUNT, MAGNETIC CIRCUIT BREAKER, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Type | TOGGLE | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 2 | |
Rated Breaking Capacity | 2500 A | |
Rated Current | 30 A | |
Rated Voltage(AC) | 277 V | |
Surface Mount | NO | |
Terminal Shape | QUICK CONNECT | |
Trip Time or Delay | 2.2 s |