Part Details for W6810ISG by Nuvoton Technology Corp
Overview of W6810ISG by Nuvoton Technology Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for W6810ISG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
W6810ISG-ND
|
DigiKey | IC VOICEBAND CODEC 5V 1CH 20SOP Min Qty: 190 Lead time: 30 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.2747 | Buy Now |
|
Ozdisan Elektronik | VOICE IC VOICEBAND CODEC 5V 1CH 20SOP | 0 |
|
$2.2243 / $2.4467 | RFQ |
Part Details for W6810ISG
W6810ISG CAD Models
W6810ISG Part Data Attributes
|
W6810ISG
Nuvoton Technology Corp
Buy Now
Datasheet
|
Compare Parts:
W6810ISG
Nuvoton Technology Corp
PCM Codec, A/MU-Law, 1-Func, PDSO20,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NUVOTON TECHNOLOGY CORP | |
Package Description | SOP, SOP20,.4 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Companding Law | A/MU-LAW | |
Filter | YES | |
Gain Tolerance-Max | 1.6 dB | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Linear Coding | NOT AVAILABLE | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.008 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | PCM CODEC | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |