There are no models available for this part yet.
Overview of W6810IWG by Nuvoton Technology Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for W6810IWG by Nuvoton Technology Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
W6810IWG-ND
|
DigiKey | IC VOICEBND CODEC 5V 1CH 20TSSOP Min Qty: 222 Lead time: 30 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.2370 | Buy Now | |
Ozdisan Elektronik | VOICE IC VOICEBAND CODEC 5V 1CH 20TSSOP | 0 |
|
$2.2243 / $2.4467 | RFQ |
CAD Models for W6810IWG by Nuvoton Technology Corp
Part Data Attributes for W6810IWG by Nuvoton Technology Corp
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NUVOTON TECHNOLOGY CORP
|
Package Description
|
TSSOP, TSSOP20,.25
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Companding Law
|
A/MU-LAW
|
Filter
|
YES
|
Gain Tolerance-Max
|
1.6 dB
|
JESD-30 Code
|
R-PDSO-G20
|
Linear Coding
|
NOT AVAILABLE
|
Moisture Sensitivity Level
|
3
|
Number of Functions
|
1
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP20,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Qualification Status
|
Not Qualified
|
Supply Current-Max
|
0.008 mA
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Telecom IC Type
|
PCM CODEC
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.635 mm
|
Terminal Position
|
DUAL
|
Alternate Parts for W6810IWG
This table gives cross-reference parts and alternative options found for W6810IWG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W6810IWG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
W6810IWG | PCM Codec, A/MU-Law, 1-Func, PDSO20, 4.40 X 6.50 MM, ROHS COMPLIANT, PLASTIC, TSOP1-20 | Winbond Electronics Corp | W6810IWG vs W6810IWG |
Related Parts for W6810IWG
-
ISL29023IROZ-T7Other Analog ICs
-
TLV2553IPWRAnalog to Digital Converters
-
ADP2114ACPZ-R2Switching Regulator or Controllers
-
EP2S90F1508I4NField Programmable Gate Arrays
-
IPS021LTRPeripheral Drivers
-
MC79M05BDTGLinear Regulator ICs
-
C2012X7R1E475K125AEFixed Capacitors
-
MBRA140T3GRectifier Diodes
-
0908143510Headers and Edge Type Connectors