There are no models available for this part yet.
Overview of W681310RG by Nuvoton Technology Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for W681310RG by Nuvoton Technology Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
W681310RG-ND
|
DigiKey | IC VOICEBAND CODEC 3V 1CH 20SSOP Min Qty: 204 Lead time: 30 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.1532 | Buy Now | |
Bristol Electronics | 873 |
|
RFQ | ||||
Ozdisan Elektronik | VOICE IC CODEC 3V 1CH 20SSOP | 0 |
|
$2.2243 / $2.4467 | RFQ | ||
Win Source Electronics | IC VOICEBAND CODEC 3V 1CH 20SSOP | 2508 |
|
$2.8270 / $4.2400 | Buy Now |
CAD Models for W681310RG by Nuvoton Technology Corp
Part Data Attributes for W681310RG by Nuvoton Technology Corp
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NUVOTON TECHNOLOGY CORP
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
Nuvoton
|
Companding Law
|
A/MU-LAW
|
Filter
|
YES
|
Gain Tolerance-Max
|
1.6 dB
|
JESD-30 Code
|
R-PDSO-G20
|
Length
|
7.2 mm
|
Moisture Sensitivity Level
|
3
|
Number of Channels
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
20
|
Operating Mode
|
SYNCHRONOUS
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output
|
VOLTAGE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SSOP
|
Package Equivalence Code
|
SSOP20,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, SHRINK PITCH
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
2 mm
|
Supply Current-Max
|
0.005 mA
|
Supply Voltage-Nom
|
3 V
|
Surface Mount
|
YES
|
Telecom IC Type
|
PCM CODEC
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Width
|
5.3 mm
|
Alternate Parts for W681310RG
This table gives cross-reference parts and alternative options found for W681310RG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W681310RG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
W681310RG | PCM Codec, A/MU-Law, 1-Func, PDSO20, 0.209 INCH, LEAD FREE, PLASTIC, SSOP-20 | Winbond Electronics Corp | W681310RG vs W681310RG |
Related Parts for W681310RG
-
HD6417708SF60VMicrocontrollers
-
SI8431BB-D-ISOther Analog ICs
-
AD7691BRMZAnalog to Digital Converters
-
WT41U-E-AI55Other Consumer ICs
-
TPS54140DGQRSwitching Regulator or Controllers
-
SI7110DN-T1-E3Power Field-Effect Transistors
-
W681360RGCodecs
-
LCMXO2-1200HC-4TG100CField Programmable Gate Arrays
-
TUSB4041IPAPROther Interface ICs