There are no models available for this part yet.
Overview of W681512RG by Nuvoton Technology Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for W681512RG by Nuvoton Technology Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
W681512RG-ND
|
DigiKey | IC VOICEBAND CODEC 5V 1CH 20SSOP Min Qty: 204 Lead time: 30 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.2573 | Buy Now | |
New Advantage Corporation | VOICE IC VOICEBAND CODEC 5V 1CH 20SSOP RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 177 |
|
$4.4500 / $4.7700 | Buy Now | ||
Ozdisan Elektronik | VOICE IC VOICEBAND CODEC 5V 1CH 20SSOP | 177 |
|
$3.3364 / $3.6700 | Buy Now |
CAD Models for W681512RG by Nuvoton Technology Corp
Part Data Attributes for W681512RG by Nuvoton Technology Corp
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NUVOTON TECHNOLOGY CORP
|
Package Description
|
SSOP, SSOP20,.3
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Companding Law
|
A/MU-LAW
|
Filter
|
YES
|
Gain Tolerance-Max
|
1.6 dB
|
JESD-30 Code
|
R-PDSO-G20
|
Moisture Sensitivity Level
|
3
|
Number of Functions
|
1
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SSOP
|
Package Equivalence Code
|
SSOP20,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, SHRINK PITCH
|
Qualification Status
|
Not Qualified
|
Supply Current-Max
|
0.008 mA
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Telecom IC Type
|
PCM CODEC
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.635 mm
|
Terminal Position
|
DUAL
|
Related Parts for W681512RG
-
STM32F103T8U6Microcontrollers
-
XTR115UOther Analog ICs
-
ADC12J4000NKETAnalog to Digital Converters
-
AT27C512R-70JUOTP ROMs
-
FSL138MRTWDTUSwitching Regulator or Controllers
-
DMP6250SE-13Power Field-Effect Transistors
-
W681512RCodecs
-
A3P250-FGG256Field Programmable Gate Arrays
-
MAX3248EEAILine Driver or Receivers