Part Details for WA04P001XBTL by Walsin Technology Corporation
Overview of WA04P001XBTL by Walsin Technology Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for WA04P001XBTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1292-1048-1-ND
|
DigiKey | RF ATTENUATOR 1DB 50OHM 0404 Min Qty: 1 Lead time: 30 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6502 In Stock |
|
$0.0220 / $0.1000 | Buy Now |
DISTI #
791-WA04P001XBTL
|
Mouser Electronics | Attenuators CHIP ATTENUATOR 1dB +/-0.3dB RoHS: Compliant | 8060 |
|
$0.0220 / $0.1000 | Buy Now |
Part Details for WA04P001XBTL
WA04P001XBTL CAD Models
WA04P001XBTL Part Data Attributes
|
WA04P001XBTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WA04P001XBTL
Walsin Technology Corporation
Fixed Attenuator, 0MHz Min, 2000MHz Max, 1 X 1 MM, LEAD FREE, CERAMIC PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Reach Compliance Code | compliant | |
Attenuation-Nom | 1 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 16.02 dBm | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 2000 MHz | |
Operating Frequency-Min | ||
RF/Microwave Device Type | FIXED ATTENUATOR | |
Terminal Finish | TIN | |
VSWR-Max | 1.3 |