Part Details for WA04X220JTL by Walsin Technology Corporation
Results Overview of WA04X220JTL by Walsin Technology Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (4 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
WA04X220JTL Information
WA04X220JTL by Walsin Technology Corporation is an Array/Network Resistor.
Array/Network Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for WA04X220JTL
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 10593 |
|
RFQ | ||
|
|
Greenchips | Date Code: 06+/CN | 200000 |
|
RFQ | |
|
|
Greenchips | Date Code: N/A | 2100 |
|
RFQ |
Part Details for WA04X220JTL
WA04X220JTL CAD Models
WA04X220JTL Part Data Attributes
|
|
WA04X220JTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WA04X220JTL
Walsin Technology Corporation
Array/Network Resistor, Isolated, 0.0625W, 22ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Additional Feature | Laser Trimmable, Rated Ac Voltage(V): 50 | |
| Construction | Rectangular | |
| Element Power Dissipation | 0.0625 W | |
| First Element Resistance | 22 Ω | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Network Type | Isolated | |
| Number of Elements | 1 | |
| Number of Functions | 4 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.45 Mm | |
| Package Length | 2 Mm | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Package Width | 1 Mm | |
| Packing Method | Tr, Paper, 7 Inch | |
| Rated Temperature | 70 °C | |
| Resistance | 22 Ω | |
| Resistor Type | Array/Network Resistor | |
| Size Code | 0408 | |
| Surface Mount | Yes | |
| Temperature Coefficient | 200 Ppm/°C | |
| Terminal Finish | Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 5% | |
| Working Voltage | 50 V |
Alternate Parts for WA04X220JTL
This table gives cross-reference parts and alternative options found for WA04X220JTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WA04X220JTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| WA04X220JT | Walsin Technology Corporation | Check for Price | Array/Network Resistor, Isolated, 0.0625W, 22ohm, 25V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 0408, CHIP | WA04X220JTL vs WA04X220JT |
| WA04X220_JTL | Walsin Technology Corporation | Check for Price | RESISTOR, NETWORK, FILM, ISOLATED, 0.0625W, SURFACE MOUNT, 0408, CHIP, LEAD FREE | WA04X220JTL vs WA04X220_JTL |
| WA04X220JB | Walsin Technology Corporation | Check for Price | Array/Network Resistor, Isolated, 0.0625W, 25V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 0408, CHIP | WA04X220JTL vs WA04X220JB |
| CRC2A4E220JH | KYOCERA Crystal Device Corporation | Check for Price | RESISTOR, NETWORK, FILM, ISOLATED, SURFACE MOUNT, 0408, CHIP, ROHS COMPLIANT | WA04X220JTL vs CRC2A4E220JH |
WA04X220JTL Frequently Asked Questions (FAQ)
-
The recommended land pattern for the WA04X220JTL is a rectangular pad with a size of 2.5mm x 1.25mm, with a solder mask opening of 2.2mm x 1.0mm.
-
The WA04X220JTL has a thermal resistance of 10°C/W. To handle thermal considerations, ensure good thermal conduction by using a thermal pad or thermal tape, and keep the component away from heat sources.
-
The maximum operating temperature range for the WA04X220JTL is -40°C to 125°C.
-
Yes, the WA04X220JTL is designed to withstand high-vibration environments. However, it's recommended to follow the manufacturer's guidelines for vibration testing and ensure proper mounting and soldering.
-
To ensure reliability in a humid environment, apply a conformal coating to the component, and follow the manufacturer's guidelines for moisture sensitivity.