Part Details for WBC-WR-90-30-4-4-R by RLC Electronics Inc
Overview of WBC-WR-90-30-4-4-R by RLC Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WBC-WR-90-30-4-4-R
WBC-WR-90-30-4-4-R CAD Models
WBC-WR-90-30-4-4-R Part Data Attributes:
|
WBC-WR-90-30-4-4-R
RLC Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
WBC-WR-90-30-4-4-R
RLC Electronics Inc
Directional Coupler, 8200MHz Min, 12400MHz Max,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RLC ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Additional Feature | SMA-F | |
Construction | WAVEGUIDE | |
Operating Frequency-Max | 12400 MHz | |
Operating Frequency-Min | 8200 MHz | |
RF/Microwave Device Type | DIRECTIONAL COUPLER | |
VSWR-Max | 1.15 |