Part Details for WBUW0530 by itf Laboratories Inc
Overview of WBUW0530 by itf Laboratories Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Telecommunications
Electronic Manufacturing
Part Details for WBUW0530
WBUW0530 CAD Models
WBUW0530 Part Data Attributes
|
WBUW0530
itf Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
WBUW0530
itf Laboratories Inc
Splitter/Coupler, 3090nm Min, 3190nm Max, 2X2 Port, 1/20 Ratio, Panel Mount
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ITF LABORATORIES INC | |
Reach Compliance Code | unknown | |
Body Height | 68.3 mm | |
Body Length or Diameter | 3 mm | |
Fiber Optic Device Type | SPLITTER/COUPLER | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -5 °C | |
Operating Wavelength-Max | 3190 nm | |
Operating Wavelength-Min | 3090 nm | |
Operating Wavelength-Nom | 3140 nm | |
Port Configuration | 2X2 | |
Return Loss-Min | 55 dB | |
Split/Coupling Ratio | 1/20 | |
Surface Mount | NO |