Part Details for WCR0805-220RFI by TT Electronics Welwyn Components
Overview of WCR0805-220RFI by TT Electronics Welwyn Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Aerospace and Defense
Renewable Energy
Price & Stock for WCR0805-220RFI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K2621
|
Newark | Surface Mount Chip Resistor, Thick Film, Aec-Q200 Wcr Series, 220 Ohm, 125 Mw, 1%, 150 V Rohs Compliant: Yes |Tt Electronics/welwyn WCR0805-220RFI Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8203 |
|
$0.0410 / $0.0820 | Buy Now |
DISTI #
12AC2824
|
Newark | Res, 220R, 1%, 0.125W, 0805, Thick Film, Resistor Case Style:0805 [2012 Metric], Resistance:220Ohm, Product Range:Wcr Series, Voltage Rating:150V, Resistor Element Material:Thick Film, Power Rating:125Mw, Resistance Tolerance:± 1%, Rohs Compliant: Yes |Tt Electronics/welwyn WCR0805-220RFI Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 15000 |
|
$0.0100 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.0067 / $0.0124 | Buy Now | |
DISTI #
2693470
|
element14 Asia-Pacific | RES, 220R, 1%, 0.125W, 0805, THICK FILM RoHS: Compliant Min Qty: 5000 Container: Reel | 15000 |
|
$0.0088 / $0.0125 | Buy Now |
DISTI #
1099795RL
|
element14 Asia-Pacific | RES, 220R, 1%, 0.125W, 0805, THICK FILM RoHS: Compliant Min Qty: 500 Container: Reel | 8203 |
|
$0.0412 / $0.0426 | Buy Now |
DISTI #
1099795
|
element14 Asia-Pacific | RES, 220R, 1%, 0.125W, 0805, THICK FILM RoHS: Compliant Min Qty: 10 Container: Cut Tape | 8203 |
|
$0.0412 / $0.0868 | Buy Now |
DISTI #
2693470
|
Farnell | RES, 220R, 1%, 0.125W, 0805, THICK FILM RoHS: Compliant Min Qty: 5000 Lead time: 35 Weeks, 1 Days Container: Reel | 15000 |
|
$0.0086 / $0.0113 | Buy Now |
DISTI #
1099795
|
Farnell | RES, 220R, 1%, 0.125W, 0805, THICK FILM RoHS: Compliant Min Qty: 10 Lead time: 26 Weeks, 1 Days Container: Cut Tape | 8203 |
|
$0.0313 / $0.0820 | Buy Now |
DISTI #
1099795RL
|
Farnell | RES, 220R, 1%, 0.125W, 0805, THICK FILM RoHS: Compliant Min Qty: 500 Lead time: 26 Weeks, 1 Days Container: Reel | 8203 |
|
$0.0313 / $0.0373 | Buy Now |
DISTI #
1701868
|
Farnell | RES, 220R, 1%, 0.125W, 0805, REEL RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Reel | 0 |
|
$17.2543 / $21.8963 | Buy Now |
Part Details for WCR0805-220RFI
WCR0805-220RFI CAD Models
WCR0805-220RFI Part Data Attributes
|
WCR0805-220RFI
TT Electronics Welwyn Components
Buy Now
Datasheet
|
Compare Parts:
WCR0805-220RFI
TT Electronics Welwyn Components
RESISTOR, 0.125W, 1%, 100ppm, 220ohm, SURFACE MOUNT, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WELWYN COMPONENTS LTD | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 220 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for WCR0805-220RFI
This table gives cross-reference parts and alternative options found for WCR0805-220RFI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WCR0805-220RFI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC0.1W08051%220R | RES,SMT,THICK FILM,220 OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | SPC Multicomp | WCR0805-220RFI vs MC0.1W08051%220R |