Part Details for WCR0805-33RFI by TT Electronics Welwyn Components
Results Overview of WCR0805-33RFI by TT Electronics Welwyn Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
WCR0805-33RFI Information
WCR0805-33RFI by TT Electronics Welwyn Components is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for WCR0805-33RFI
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
98K2629
|
Newark | Surface Mount Chip Resistor, Thick Film, Aec-Q200 Wcr Series, 33 Ohm, 125 Mw, 1%, 150 V Rohs Compliant: Yes |Tt Electronics/welwyn WCR0805-33RFI RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 34650 |
|
$0.0760 | Buy Now |
|
|
Bristol Electronics | 5000 |
|
RFQ |
US Tariff Estimator: WCR0805-33RFI by TT Electronics Welwyn Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for WCR0805-33RFI
WCR0805-33RFI Part Data Attributes
|
|
WCR0805-33RFI
TT Electronics Welwyn Components
Buy Now
Datasheet
|
Compare Parts:
WCR0805-33RFI
TT Electronics Welwyn Components
RESISTOR, 0.125W, 1%, 200ppm, 33ohm, SURFACE MOUNT, 0805, CHIP
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | WELWYN COMPONENTS LTD | |
| Package Description | SMT, 0805 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | SURFACE MOUNT | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.55 mm | |
| Package Length | 2 mm | |
| Package Style | SMT | |
| Package Width | 1.25 mm | |
| Packing Method | TR, PAPER, 7 INCH | |
| Rated Power Dissipation (P) | 0.125 W | |
| Rated Temperature | 70 °C | |
| Resistance | 33 Ω | |
| Resistor Type | FIXED RESISTOR | |
| Size Code | 0805 | |
| Surface Mount | YES | |
| Technology | METAL GLAZE/THICK FILM | |
| Temperature Coefficient | 200 ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
| Terminal Shape | WRAPAROUND | |
| Tolerance | 1% | |
| Working Voltage | 150 V |
Alternate Parts for WCR0805-33RFI
This table gives cross-reference parts and alternative options found for WCR0805-33RFI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WCR0805-33RFI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CQ05S8J0330T5E | Royal Electronic Factory (Thailand) Co Ltd | $0.0167 | Fixed Resistor, 0.125W, 33ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | WCR0805-33RFI vs CQ05S8J0330T5E |
| CQ05S8J0330TEE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, 0.125W, 33ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | WCR0805-33RFI vs CQ05S8J0330TEE |
| WCR-WCR0805LF-33R0-F-P-LT | TT Electronics Resistors | Check for Price | Fixed Resistor, 0.125W, 33ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | WCR0805-33RFI vs WCR-WCR0805LF-33R0-F-P-LT |
| CQ05S8J0330TCE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, 0.125W, 33ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | WCR0805-33RFI vs CQ05S8J0330TCE |
| CQ05WAJ0330TCE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, 0.1W, 33ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | WCR0805-33RFI vs CQ05WAJ0330TCE |
| CQ05S8J0330T2E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, 0.125W, 33ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | WCR0805-33RFI vs CQ05S8J0330T2E |
| CQ05S8J0330TDE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, 0.125W, 33ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | WCR0805-33RFI vs CQ05S8J0330TDE |
| CQ05WAJ0330TAE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, 0.1W, 33ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | WCR0805-33RFI vs CQ05WAJ0330TAE |
| WCR0805-33RFA | TT Electronics Resistors | Check for Price | Fixed Resistor, 0.125W, 33ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | WCR0805-33RFI vs WCR0805-33RFA |