Datasheets
WCR0805-3K3FI by:

RESISTOR, 0.125W, 1%, 100ppm, 3300ohm, SURFACE MOUNT, 0805, CHIP

Part Details for WCR0805-3K3FI by TT Electronics Welwyn Components

Overview of WCR0805-3K3FI by TT Electronics Welwyn Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Environmental Monitoring Aerospace and Defense Renewable Energy

Price & Stock for WCR0805-3K3FI

Part # Distributor Description Stock Price Buy
DISTI # 98K2626
Newark Surface Mount Chip Resistor, Thick Film, Aec-Q200 Wcr Series, 3.3 Kohm, 125 Mw, 1%, 150 V Rohs Compliant: Yes |Tt Electronics/welwyn WCR0805-3K3FI Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape 26917
  • 10 $0.0700
  • 25 $0.0570
  • 50 $0.0450
  • 100 $0.0320
$0.0320 / $0.0700 Buy Now
Onlinecomponents.com   0
  • 5,000 $0.0124
  • 10,000 $0.0090
  • 20,000 $0.0071
  • 40,000 $0.0067
$0.0067 / $0.0124 Buy Now
DISTI # 77695902
Verical Res Thick Film 0805 3.3K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Min Qty: 5000 Package Multiple: 5000 Date Code: 2213 Americas - 45000
  • 5,000 $0.0082
$0.0082 Buy Now
DISTI # 1099804RL
Farnell RES, 3K3, 1%, 0.125W, 0805, THICK FILM RoHS: Compliant Min Qty: 500 Lead time: 35 Weeks, 1 Days Container: Reel 26917
  • 500 $0.0271
  • 1,000 $0.0211
  • 2,500 $0.0172
  • 5,000 $0.0132
  • 25,000 $0.0118
  • 50,000 $0.0112
$0.0112 / $0.0271 Buy Now
DISTI # 1099804
Farnell RES, 3K3, 1%, 0.125W, 0805, THICK FILM RoHS: Compliant Min Qty: 10 Lead time: 35 Weeks, 1 Days Container: Cut Tape 26917
  • 10 $0.0699
  • 100 $0.0329
  • 500 $0.0271
  • 1,000 $0.0211
  • 2,500 $0.0172
  • 5,000 $0.0132
  • 25,000 $0.0118
  • 50,000 $0.0112
$0.0112 / $0.0699 Buy Now

Part Details for WCR0805-3K3FI

WCR0805-3K3FI CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

WCR0805-3K3FI Part Data Attributes

WCR0805-3K3FI TT Electronics Welwyn Components
Buy Now Datasheet
Compare Parts:
WCR0805-3K3FI TT Electronics Welwyn Components RESISTOR, 0.125W, 1%, 100ppm, 3300ohm, SURFACE MOUNT, 0805, CHIP
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer WELWYN COMPONENTS LTD
Package Description SMT, 0805
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 2 mm
Package Style SMT
Package Width 1.25 mm
Packing Method TR, Paper, 7 Inch
Rated Power Dissipation (P) 0.125 W
Rated Temperature 70 °C
Resistance 3300 Ω
Resistor Type FIXED RESISTOR
Size Code 0805
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 150 V

Alternate Parts for WCR0805-3K3FI

This table gives cross-reference parts and alternative options found for WCR0805-3K3FI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WCR0805-3K3FI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MP003633 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3300ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP SPC Multicomp WCR0805-3K3FI vs MP003633
RMC1/10K332FTP Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3300ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Kamaya Inc WCR0805-3K3FI vs RMC1/10K332FTP
MC01W080513K3 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3300ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP SPC Multicomp WCR0805-3K3FI vs MC01W080513K3
RCS2012F332CS Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3300ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Samsung Electro-Mechanics WCR0805-3K3FI vs RCS2012F332CS
RMC20K332FTP Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3300ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Kamaya Inc WCR0805-3K3FI vs RMC20K332FTP
RMGW20K332FTP Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3300ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Kamaya Inc WCR0805-3K3FI vs RMGW20K332FTP
MCR10QZHF3301 RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 3300ohm, SURFACE MOUNT, 0805, CHIP ROHM Semiconductor WCR0805-3K3FI vs MCR10QZHF3301
RMGW20K332FB Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3300ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Kamaya Inc WCR0805-3K3FI vs RMGW20K332FB
ERJU06F3301V Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3300ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Panasonic Electronic Components WCR0805-3K3FI vs ERJU06F3301V
PWC0805-3K3F Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3300ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP TT Electronics Resistors WCR0805-3K3FI vs PWC0805-3K3F

WCR0805-3K3FI Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WCR0805-3K3FI by TT Electronics Welwyn Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WCR0805-3K3FI by TT Electronics Welwyn Components

  • Please alert me when WCR0805-3K3FI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following WCR0805-3K3FI alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WCR0805-3K3FI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following WCR0805-3K3FI alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WCR0805-3K3FI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WCR0805-3K3FI by TT Electronics Welwyn Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: