Part Details for WCR0805-5K6FI by TT Electronics Welwyn Components
Overview of WCR0805-5K6FI by TT Electronics Welwyn Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Aerospace and Defense
Renewable Energy
Price & Stock for WCR0805-5K6FI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K2641
|
Newark | Surface Mount Chip Resistor, Thick Film, Aec-Q200 Wcr Series, 5.6 Kohm, 125 Mw, 1%, 150 V Rohs Compliant: Yes |Tt Electronics/welwyn WCR0805-5K6FI Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1511 |
|
$0.0320 / $0.0690 | Buy Now |
DISTI #
45Y9030
|
Newark | Surface Mount Chip Resistor, Thick Film, Aec-Q200 Wcr Series, 5.6 Kohm, 125 Mw, 1%, 150 V Rohs Compliant: Yes |Tt Electronics/welwyn WCR0805-5K6FI Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 15000 |
|
$0.0100 / $0.0110 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.0067 / $0.0124 | Buy Now | |
DISTI #
1100319RL
|
element14 Asia-Pacific | RES, 5K6, 1%, 0.1W, 0805, THICK FILM RoHS: Compliant Min Qty: 500 Container: Reel | 1511 |
|
$0.0221 / $0.0287 | Buy Now |
DISTI #
1100319
|
element14 Asia-Pacific | RES, 5K6, 1%, 0.1W, 0805, THICK FILM RoHS: Compliant Min Qty: 10 Container: Cut Tape | 1511 |
|
$0.0221 / $0.0736 | Buy Now |
DISTI #
2422089
|
element14 Asia-Pacific | RES, 5K6, 1%, 0.125W, 0805, THICK FILM RoHS: Compliant Min Qty: 5000 Container: Reel | 15000 |
|
$0.0088 / $0.0103 | Buy Now |
DISTI #
1100319
|
Farnell | RES, 5K6, 1%, 0.1W, 0805, THICK FILM RoHS: Compliant Min Qty: 10 Lead time: 26 Weeks, 1 Days Container: Cut Tape | 1511 |
|
$0.0209 / $0.0689 | Buy Now |
DISTI #
1100319RL
|
Farnell | RES, 5K6, 1%, 0.1W, 0805, THICK FILM RoHS: Compliant Min Qty: 500 Lead time: 26 Weeks, 1 Days Container: Reel | 1511 |
|
$0.0209 / $0.0273 | Buy Now |
DISTI #
2422089
|
Farnell | RES, 5K6, 1%, 0.125W, 0805, THICK FILM RoHS: Compliant Min Qty: 5000 Lead time: 35 Weeks, 1 Days Container: Reel | 15000 |
|
$0.0088 / $0.0091 | Buy Now |
DISTI #
1701887
|
Farnell | RES, 5K6, 1%, 0.125W, 0805, REEL RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Reel | 0 |
|
$14.0731 | Buy Now |
Part Details for WCR0805-5K6FI
WCR0805-5K6FI CAD Models
WCR0805-5K6FI Part Data Attributes
|
WCR0805-5K6FI
TT Electronics Welwyn Components
Buy Now
Datasheet
|
Compare Parts:
WCR0805-5K6FI
TT Electronics Welwyn Components
RESISTOR, 0.125W, 1%, 100ppm, 5600ohm, SURFACE MOUNT, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WELWYN COMPONENTS LTD | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 5600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for WCR0805-5K6FI
This table gives cross-reference parts and alternative options found for WCR0805-5K6FI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WCR0805-5K6FI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805W8F5601T5E | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5600ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Royal Electronic Factory (Thailand) Co Ltd | WCR0805-5K6FI vs 0805W8F5601T5E |
RMGW20K562FTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5600ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | WCR0805-5K6FI vs RMGW20K562FTP |
MP003638 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5600ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SPC Multicomp | WCR0805-5K6FI vs MP003638 |
MCR10FZHF5601 | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 5600ohm, SURFACE MOUNT, 0805, CHIP | ROHM Semiconductor | WCR0805-5K6FI vs MCR10FZHF5601 |
RMC1/10K562FTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5600ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | WCR0805-5K6FI vs RMC1/10K562FTP |
RMC20K562FTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5600ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | WCR0805-5K6FI vs RMC20K562FTP |
MCR10EZHF5601 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5600ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | ROHM Semiconductor | WCR0805-5K6FI vs MCR10EZHF5601 |
MCR10QZHF5601 | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 5600ohm, SURFACE MOUNT, 0805, CHIP | ROHM Semiconductor | WCR0805-5K6FI vs MCR10QZHF5601 |