Part Details for WCR1206-220RFI by TT Electronics Welwyn Components
Overview of WCR1206-220RFI by TT Electronics Welwyn Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Aerospace and Defense
Renewable Energy
Price & Stock for WCR1206-220RFI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com |
135000 In Stock |
|
$0.0085 / $0.0100 | Buy Now | |
DISTI #
1100173
|
element14 Asia-Pacific | RES, 220R, 1%, 0.25W, 1206, THICK FILM RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.0015 / $0.0066 | Buy Now |
DISTI #
1100173RL
|
element14 Asia-Pacific | RES, 220R, 1%, 0.25W, 1206, THICK FILM RoHS: Compliant Min Qty: 50 Container: Reel | 0 |
|
$0.0015 / $0.0029 | Buy Now |
DISTI #
1100173RL
|
Farnell | RES, 220R, 1%, 0.25W, 1206, THICK FILM RoHS: Compliant Min Qty: 100 Lead time: 17 Weeks, 1 Days Container: Reel | 0 |
|
$0.0065 / $0.0110 | Buy Now |
DISTI #
1100173
|
Farnell | RES, 220R, 1%, 0.25W, 1206, THICK FILM RoHS: Compliant Min Qty: 10 Lead time: 17 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.0065 / $0.0165 | Buy Now |
DISTI #
1701936
|
Farnell | RES, 220R, 1%, 0.25W, 1206, REEL RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Reel | 0 |
|
$20.3278 | Buy Now |
|
Master Electronics |
135000 In Stock |
|
$0.0085 / $0.0100 | Buy Now |
Part Details for WCR1206-220RFI
WCR1206-220RFI CAD Models
WCR1206-220RFI Part Data Attributes
|
WCR1206-220RFI
TT Electronics Welwyn Components
Buy Now
Datasheet
|
Compare Parts:
WCR1206-220RFI
TT Electronics Welwyn Components
RESISTOR, 0.25W, 1%, 100ppm, 220ohm, SURFACE MOUNT, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WELWYN COMPONENTS LTD | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 220 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for WCR1206-220RFI
This table gives cross-reference parts and alternative options found for WCR1206-220RFI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WCR1206-220RFI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WCR1206-220FI | RESISTOR, 0.25W, 1%, 100ppm, 220ohm, SURFACE MOUNT, 1206, CHIP | TT Electronics Welwyn Components | WCR1206-220RFI vs WCR1206-220FI |