WD202
Description: Power Supply Module, Hybrid

Overview of WD202 by XP Power

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems

Price & Stock for WD202 by XP Power

Part # Manufacturer Description Stock Price Buy
DISTI # 209-WD202
Mouser Electronics Isolated DC/DC Converters - Through Hole DC-DC 15W 2:1 INPUT RoHS: Compliant 0
Order Now
DISTI # WD202
TME Converter: DC/DC, 10W, Uin: 18÷36V, Uout: 12VDC, Iout: 1.25A, 2"x1" Min Qty: 12 0
  • 12 $48.6900
$48.6900 RFQ

CAD Models for WD202 by XP Power
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for WD202 by XP Power

WD202
XP Power
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
XP POWER LTD
Package Description
, MODULE,5LEAD,2.0
Reach Compliance Code
compliant
ECCN Code
EAR99
Date Of Intro
1997-01-01
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
36 V
Input Voltage-Min
18 V
Input Voltage-Nom
24 V
Number of Functions
1
Number of Outputs
1
Number of Terminals
5
Operating Temperature-Max
70 °C
Operating Temperature-Min
-25 °C
Output Current-Max
1.25 A
Output Voltage-Max
12.12 V
Output Voltage-Min
11.88 V
Output Voltage-Nom
12 V
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
MODULE,5LEAD,2.0
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Technology
HYBRID
Temperature Grade
OTHER
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Power Output-Max
15 W
Want to compare parts?
  1. WD202
    XP Power
    Power Supply Module, Hybrid
    VS

Related Parts for WD202

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WD202 by XP Power.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WD202 by XP Power

Select Manufacturer
Which Manufacturer of WD202 would you like to use for your alert(s)?
  • Please alert me when WD202 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WD202 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WD202 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WD202 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WD202.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WD202 by XP Power

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: