Part Details for WD76C20ALVSK by Western Digital Corp
Overview of WD76C20ALVSK by Western Digital Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for WD76C20ALVSK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 0.5 Mbps, IDE COMPATIBLE, FLOPPY DISK DRIVE CONTROLLER, 100 Pin Plastic QFP | 25 |
|
Buy Now |
Part Details for WD76C20ALVSK
WD76C20ALVSK CAD Models
WD76C20ALVSK Part Data Attributes
|
WD76C20ALVSK
Western Digital Corp
Buy Now
Datasheet
|
Compare Parts:
WD76C20ALVSK
Western Digital Corp
Floppy Disk Drive, 0.125MBps, IDE Compatible, CMOS, PQFP100
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WESTERN DIGITAL CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Additional Feature | REAL TIME CLOCK; ON-CHIP 114 X 8 RAM | |
Data Transfer Rate-Max | 0.125 MBps | |
Drive Interface Standard | IDE | |
External Data Bus Width | 8 | |
Host Interface Standard | PC-AT; PC-XT; PS/2 | |
JESD-30 Code | S-PQFP-G100 | |
Number of Terminals | 100 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | SECONDARY STORAGE CONTROLLER, FLOPPY DISK DRIVE |
Alternate Parts for WD76C20ALVSK
This table gives cross-reference parts and alternative options found for WD76C20ALVSK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WD76C20ALVSK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WD76C20ALV-SK | 0.5Mbps, IDE COMPATIBLE, FLOPPY DISK DRIVE CONTROLLER, PQFP100 | Western Digital Corp | WD76C20ALVSK vs WD76C20ALV-SK |