Part Details for WED3EG6433S262D3 by Microsemi Corporation
Overview of WED3EG6433S262D3 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WED3EG6433S262D3
WED3EG6433S262D3 CAD Models
WED3EG6433S262D3 Part Data Attributes
|
WED3EG6433S262D3
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
WED3EG6433S262D3
Microsemi Corporation
DDR DRAM Module, 32MX64, CMOS, DIMM-184
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DIMM | |
Package Description | DIMM, | |
Pin Count | 184 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Access Mode | FOUR BANK PAGE BURST | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-XDMA-N184 | |
Memory Density | 2147483648 bit | |
Memory IC Type | DDR DRAM MODULE | |
Memory Width | 64 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 184 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32MX64 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIMM | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |
Alternate Parts for WED3EG6433S262D3
This table gives cross-reference parts and alternative options found for WED3EG6433S262D3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WED3EG6433S262D3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HYMP532S64CLP6-C4 | DDR DRAM Module, 32MX64, 0.5ns, CMOS, ROHS COMPLIANT, DIMM-200 | SK Hynix Inc | WED3EG6433S262D3 vs HYMP532S64CLP6-C4 |
HYS64D32301EU-6-D | DDR DRAM Module, 32MX64, 0.7ns, CMOS, GREEN, UDIMM-184 | Qimonda AG | WED3EG6433S262D3 vs HYS64D32301EU-6-D |
M368L3223FTN-LCC | DDR DRAM Module, 32MX64, 0.65ns, CMOS, DIMM-184 | Samsung Semiconductor | WED3EG6433S262D3 vs M368L3223FTN-LCC |
V916916B24QAFW-E4 | DDR DRAM Module, 32MX64, 0.5ns, CMOS, ROHS COMPLIANT, SODIMM-200 | ProMOS Technologies Inc | WED3EG6433S262D3 vs V916916B24QAFW-E4 |
M368L3324BTM-CC4 | DDR DRAM Module, 32MX64, 0.65ns, CMOS, DIMM-184 | Samsung Semiconductor | WED3EG6433S262D3 vs M368L3324BTM-CC4 |
M470L3324BU0-LB0 | DDR DRAM Module, 32MX64, 0.75ns, CMOS, ROHS COMPLIANT, SODIMM-200 | Samsung Semiconductor | WED3EG6433S262D3 vs M470L3324BU0-LB0 |
V826632K24SATG-D3 | 32MX64 DDR DRAM MODULE, 0.65ns, DMA184, DIMM-184 | ProMOS Technologies Inc | WED3EG6433S262D3 vs V826632K24SATG-D3 |
EBD25UC8AAFA-6B | DDR DRAM Module, 32MX64, 0.7ns, CMOS, DIMM-184 | Elpida Memory Inc | WED3EG6433S262D3 vs EBD25UC8AAFA-6B |
MT8HSF3264HDY-667XX | DDR DRAM Module, 32MX64, CMOS, LEAD FREE, SODIMM-200 | Micron Technology Inc | WED3EG6433S262D3 vs MT8HSF3264HDY-667XX |
V826632K24SAIL-B0 | DDR DRAM Module, 32MX64, 0.75ns, CMOS, DIMM-184 | ProMOS Technologies Inc | WED3EG6433S262D3 vs V826632K24SAIL-B0 |