Part Details for WF08U4023BTL by Walsin Technology Corporation
Overview of WF08U4023BTL by Walsin Technology Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WF08U4023BTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK9744
|
Newark | Res 402K 0.1% 0.1W 0805 Thin Film Rohs Compliant: Yes |Walsin WF08U4023BTL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0820 / $0.3050 | Buy Now |
|
Onlinecomponents.com |
15000 Partner Stock |
|
$0.0418 / $0.0483 | Buy Now | |
DISTI #
2670259
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 10 Container: Cut Tape | 0 |
|
$0.0838 / $0.3139 | Buy Now |
DISTI #
2670259RL
|
Farnell | RES, 402K, 0.1%, 0.1W, 0805, THIN FILM RoHS: Compliant Min Qty: 10 Lead time: 15 Weeks, 6 Days Container: Reel | 0 |
|
$0.0290 / $0.0887 | Buy Now |
DISTI #
2670259
|
Farnell | RES, 402K, 0.1%, 0.1W, 0805, THIN FILM RoHS: Compliant Min Qty: 10 Lead time: 15 Weeks, 6 Days Container: Cut Tape | 0 |
|
$0.0290 / $0.0887 | Buy Now |
Part Details for WF08U4023BTL
WF08U4023BTL CAD Models
WF08U4023BTL Part Data Attributes
|
WF08U4023BTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF08U4023BTL
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.1W, 402000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Walsin Technology Corporation | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 402000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for WF08U4023BTL
This table gives cross-reference parts and alternative options found for WF08U4023BTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF08U4023BTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0805A402325PPM | Fixed Resistor, Thin Film, 0.1W, 402000ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | Synton-Tech Corp | WF08U4023BTL vs RT0805A402325PPM |
SF08U4023BALQ | Fixed Resistor, Thin Film, 0.1W, 402000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | WF08U4023BTL vs SF08U4023BALQ |
BLU0805-4023-AT25 | Fixed Resistor, Thin Film, 0.125W, 402000ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, 0805, | RCD Components Inc | WF08U4023BTL vs BLU0805-4023-AT25 |
BLU0805-4023-BB25 | Fixed Resistor, Thin Film, 0.125W, 402000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | WF08U4023BTL vs BLU0805-4023-BB25 |
BLU0805-4023-BT25 | Fixed Resistor, Thin Film, 0.125W, 402000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | WF08U4023BTL vs BLU0805-4023-BT25 |
BLU0805-4023-BB25W | Fixed Resistor, Thin Film, 0.125W, 402000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RCD Components Inc | WF08U4023BTL vs BLU0805-4023-BB25W |
BLU0805P-4023-AT25Q | Fixed Resistor, Thin Film, 0.125W, 402000ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, 0805, | RCD Components Inc | WF08U4023BTL vs BLU0805P-4023-AT25Q |
WF08U4023ATLQ | Fixed Resistor, Thin Film, 0.1W, 402000ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | WF08U4023BTL vs WF08U4023ATLQ |
WF08U4023BTLQ | Fixed Resistor, Thin Film, 0.1W, 402000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | WF08U4023BTL vs WF08U4023BTLQ |
BLU0805P-4023-BB25Q | Fixed Resistor, Thin Film, 0.125W, 402000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, 0805, | RCD Components Inc | WF08U4023BTL vs BLU0805P-4023-BB25Q |