Part Details for WF101GTYAPLNN0# by Winstar Display Co Ltd
Overview of WF101GTYAPLNN0# by Winstar Display Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF101GTYAPLNN0#
WF101GTYAPLNN0# CAD Models
WF101GTYAPLNN0# Part Data Attributes
|
WF101GTYAPLNN0#
Winstar Display Co Ltd
Buy Now
Datasheet
|
Compare Parts:
WF101GTYAPLNN0#
Winstar Display Co Ltd
Graphic Dot Matrix LCD Display, LED,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | WINSTAR DISPLAY CO LTD | |
Reach Compliance Code | compliant | |
Backlight | LED | |
Diagonal Size | 10.1 | |
Interface | LVDS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | GRAPHIC DOT MATRIX LCD DISPLAY | |
Pixel Format | 1280X800 | |
Supply Voltage-Max | 8.4 V | |
Supply Voltage-Min | 8 V | |
Supply Voltage-Nom | 8.2 V | |
Viewing Area Height | 139 mm | |
Viewing Area Length | 220 mm |