Part Details for WGCE5063882555 by Intel Corporation
Overview of WGCE5063882555 by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WGCE5063882555
WGCE5063882555 CAD Models
WGCE5063882555 Part Data Attributes
|
WGCE5063882555
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
WGCE5063882555
Intel Corporation
Audio Tuner, 3-Band, LEAD FREE, QFN-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | QFN | |
Package Description | QCCN, | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in IF Amplifier | YES | |
Consumer IC Type | AUDIO TUNER | |
Input Frequency-Max (RF) | 900 MHz | |
Input Frequency-Min (RF) | 50 MHz | |
JESD-30 Code | S-XQCC-N48 | |
JESD-609 Code | e3 | |
Noise Figure-Nom | 6.3 dB | |
Number of Bands | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD |
Alternate Parts for WGCE5063882555
This table gives cross-reference parts and alternative options found for WGCE5063882555. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WGCE5063882555, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WGCE5063SL9FS882550 | Audio Tuner, 3-Band, LEAD FREE, QFN-48 | Intel Corporation | WGCE5063882555 vs WGCE5063SL9FS882550 |
TDA18260HN/C1 | IC VIDEO TUNER, PQCC48, 7 X 7 MM, 0.85 MM HEIGHT, LEAD FREE, PLASTIC, MO-220, SOT619-1, HVQFN-48, Tuner IC | NXP Semiconductors | WGCE5063882555 vs TDA18260HN/C1 |
TDA18254AHN/C1 | IC VIDEO TUNER, PQCC48, 7 X 7 MM, 0.85 MM HEIGHT, LEAD FREE, PLASTIC, SOT619-1, VQFN-48, Tuner IC | NXP Semiconductors | WGCE5063882555 vs TDA18254AHN/C1 |
LC01700PW | Audio Tuner, PQFP48, 7 X 7 MM, SQFP-48 | SANYO Electric Co Ltd | WGCE5063882555 vs LC01700PW |
MAX3570CGM | Video Tuner, 7 X 7 MM, 0.90 MM HEIGHT, MO-220, QFN-48 | Maxim Integrated Products | WGCE5063882555 vs MAX3570CGM |
MAX3570CGM-D | Consumer IC, BICMOS, PQCC48 | Maxim Integrated Products | WGCE5063882555 vs MAX3570CGM-D |
AN18202A | Audio Tuner, PQFP48, 7 X 7 MM, PLASTIC, LQFP-48 | Panasonic Electronic Components | WGCE5063882555 vs AN18202A |
MAX3550CGM | Video Tuner, QFN-48 | Maxim Integrated Products | WGCE5063882555 vs MAX3550CGM |
TDA18253HN/C1 | VIDEO TUNER, PQCC48, 7 X 7 MM, 0.85 MM HEIGHT, LEAD FREE, PLASTIC, SOT619-1, VQFN-48 | NXP Semiconductors | WGCE5063882555 vs TDA18253HN/C1 |
MAX3573CGM | Video Tuner, 7 X 7 MM, 0.90 MM HEIGHT, MO-220, QFN-48 | Maxim Integrated Products | WGCE5063882555 vs MAX3573CGM |