Part Details for WGI210AT/SLJXR by Intel Corporation
Overview of WGI210AT/SLJXR by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WGI210AT/SLJXR
WGI210AT/SLJXR CAD Models
WGI210AT/SLJXR Part Data Attributes
|
WGI210AT/SLJXR
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
WGI210AT/SLJXR
Intel Corporation
LOCAL AREA NETWORK CONTROLLER, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEL CORP | |
Package Description | QCCN, LCC64,.35SQ,20 | |
Reach Compliance Code | compliant | |
Bus Compatibility | PCI | |
Communication Protocol | I2C | |
JESD-30 Code | S-PQCC-N64 | |
Low Power Mode | YES | |
Number of Terminals | 64 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | QCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Power Supplies | 0.9 V | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 0.9 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, LAN |