Part Details for WGI210ATSLJXQ by Intel Corporation
Overview of WGI210ATSLJXQ by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Financial Technology (Fintech)
Computing and Data Storage
Telecommunications
Communication and Networking
Part Details for WGI210ATSLJXQ
WGI210ATSLJXQ CAD Models
WGI210ATSLJXQ Part Data Attributes
|
WGI210ATSLJXQ
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
WGI210ATSLJXQ
Intel Corporation
LAN Controller, CMOS, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEL CORP | |
Package Description | QCCN, LCC64,.35SQ,20 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | ||
Boundary Scan | NO | |
Bus Compatibility | PCI | |
Communication Protocol | I2C | |
JESD-30 Code | S-PQCC-N64 | |
Low Power Mode | YES | |
Number of Terminals | 64 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | QCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 0.9 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, LAN |
Alternate Parts for WGI210ATSLJXQ
This table gives cross-reference parts and alternative options found for WGI210ATSLJXQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WGI210ATSLJXQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WGI210ITSLJXS | LAN Controller, CMOS, LEAD FREE | Intel Corporation | WGI210ATSLJXQ vs WGI210ITSLJXS |
WGI210IS | LAN Controller, CMOS, LEAD FREE | Intel Corporation | WGI210ATSLJXQ vs WGI210IS |
WGI210AT | LAN Controller, CMOS, LEAD FREE | Intel Corporation | WGI210ATSLJXQ vs WGI210AT |
WGI210ATSLJXR | LAN Controller, CMOS, LEAD FREE | Intel Corporation | WGI210ATSLJXQ vs WGI210ATSLJXR |
WGI210IT | LAN Controller, CMOS, LEAD FREE | Intel Corporation | WGI210ATSLJXQ vs WGI210IT |
WGI210ISSLJXW | LAN Controller, CMOS, LEAD FREE | Intel Corporation | WGI210ATSLJXQ vs WGI210ISSLJXW |