Part Details for WH10-3R3JI by TT Electronics Resistors
Overview of WH10-3R3JI by TT Electronics Resistors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WH10-3R3JI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 26 Weeks Container: Bulk | 0Bulk |
|
$2.0800 | Buy Now |
Part Details for WH10-3R3JI
WH10-3R3JI CAD Models
WH10-3R3JI Part Data Attributes
|
WH10-3R3JI
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
WH10-3R3JI
TT Electronics Resistors
Fixed Resistor, Wire Wound, 15W, 3.3ohm, 250V, 5% +/-Tol, 75ppm/Cel, Chassis Mount, 8383, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Samacsys Manufacturer | TT Electronics | |
Additional Feature | RATED AC VOLTAGE (V): 250 | |
Construction | Rectangular | |
JESD-609 Code | e1 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 11 mm | |
Package Length | 21 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chassis Mount | |
Package Width | 21 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 15 W | |
Rated Temperature | 25 °C | |
Resistance | 3.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 75 ppm/°C | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 250 V |
Alternate Parts for WH10-3R3JI
This table gives cross-reference parts and alternative options found for WH10-3R3JI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WH10-3R3JI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WH10-3R3JI | RESISTOR, WIRE WOUND, 15W, 5%, 75ppm, 3.3ohm, CHASSIS MOUNT, ROHS COMPLIANT | TT Electronics Welwyn Components | WH10-3R3JI vs WH10-3R3JI |
WH103R3JPB | Fixed Resistor, Wire Wound, 15W, 3.3ohm, 250V, 5% +/-Tol, -75,75ppm/Cel, 8383, | TT Electronics Resistors | WH10-3R3JI vs WH103R3JPB |