Part Details for WJLXT971ALC.A4-857344 by Cortina Systems Inc
Overview of WJLXT971ALC.A4-857344 by Cortina Systems Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WJLXT971ALC.A4-857344
WJLXT971ALC.A4-857344 CAD Models
WJLXT971ALC.A4-857344 Part Data Attributes
|
WJLXT971ALC.A4-857344
Cortina Systems Inc
Buy Now
Datasheet
|
Compare Parts:
WJLXT971ALC.A4-857344
Cortina Systems Inc
Ethernet Transceiver, 1-Trnsvr, CMOS, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, LQFP-64
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CORTINA SYSTEMS INC | |
Part Package Code | QFP | |
Package Description | LFQFP, QFP64,.47SQ,20 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Data Rate | 100000 Mbps | |
JESD-30 Code | S-PQFP-G64 | |
Length | 10 mm | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max | 0.11 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10 mm |
Alternate Parts for WJLXT971ALC.A4-857344
This table gives cross-reference parts and alternative options found for WJLXT971ALC.A4-857344. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WJLXT971ALC.A4-857344, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WJLXT971ALC.A4 | Ethernet Transceiver, 1-Trnsvr, CMOS, PQFP64, ROHS COMPLIANT, LQFP-64 | Cortina Systems Inc | WJLXT971ALC.A4-857344 vs WJLXT971ALC.A4 |
WJLXT971ALC.A4-857342 | Ethernet Transceiver, 1-Trnsvr, CMOS, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, LQFP-64 | Cortina Systems Inc | WJLXT971ALC.A4-857344 vs WJLXT971ALC.A4-857342 |
WJLXT971ALE.A4 | Ethernet Transceiver, 1-Trnsvr, CMOS, PQFP64, ROHS COMPLIANT, LQFP-64 | Cortina Systems Inc | WJLXT971ALC.A4-857344 vs WJLXT971ALE.A4 |
LXT971ALC | Ethernet Transceiver, CMOS, PQFP64, LQFP-64 | Level One | WJLXT971ALC.A4-857344 vs LXT971ALC |
LXT971ALE | Ethernet Transceiver, CMOS, PQFP64, LQFP-64 | Cortina Systems Inc | WJLXT971ALC.A4-857344 vs LXT971ALE |
WJLXT971ALE.A4-857343 | Ethernet Transceiver, 1-Trnsvr, CMOS, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, LQFP-64 | Cortina Systems Inc | WJLXT971ALC.A4-857344 vs WJLXT971ALE.A4-857343 |
WJLXT971ALE.A4-857346 | Ethernet Transceiver, 1-Trnsvr, CMOS, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, LQFP-64 | Cortina Systems Inc | WJLXT971ALC.A4-857344 vs WJLXT971ALE.A4-857346 |
LXT971ALC | Ethernet Transceiver, 1-Trnsvr, CMOS, PQFP64, LQFP-64 | Intel Corporation | WJLXT971ALC.A4-857344 vs LXT971ALC |
WJLXT971ALE.A4SE001 | Ethernet Transceiver, 1-Trnsvr, CMOS, PQFP64, LEAD FREE, LQFP-64 | Intel Corporation | WJLXT971ALC.A4-857344 vs WJLXT971ALE.A4SE001 |
LXT971ALE | Ethernet Transceiver, 1-Trnsvr, CMOS, PQFP64, LQFP-64 | Intel Corporation | WJLXT971ALC.A4-857344 vs LXT971ALE |