Part Details for WK06V164JTL by Walsin Technology Corporation
Overview of WK06V164JTL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WK06V164JTL
WK06V164JTL CAD Models
WK06V164JTL Part Data Attributes
|
WK06V164JTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WK06V164JTL
Walsin Technology Corporation
Fixed Resistor, 0.1W, 160000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 160000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for WK06V164JTL
This table gives cross-reference parts and alternative options found for WK06V164JTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WK06V164JTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ES03WGJ0164T5E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 160000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | WK06V164JTL vs ES03WGJ0164T5E |
HVR03JTEX1603 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 160000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | WK06V164JTL vs HVR03JTEX1603 |
MCHVR03JTEX1603 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 160000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SPC Multicomp | WK06V164JTL vs MCHVR03JTEX1603 |
RCH0603J164-200V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 160000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 0603, | Synton-Tech Corp | WK06V164JTL vs RCH0603J164-200V |
HVCR0603-10W-164JT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 160000ohm, 100V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | WK06V164JTL vs HVCR0603-10W-164JT |
RVC0603JT160K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 160000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | WK06V164JTL vs RVC0603JT160K |