Part Details for WK73S2H2TTE5R11F by KOA Speer Electronics Inc
Results Overview of WK73S2H2TTE5R11F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
WK73S2H2TTE5R11F Information
WK73S2H2TTE5R11F by KOA Speer Electronics Inc is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: WK73S2H2TTE5R11F by KOA Speer Electronics Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for WK73S2H2TTE5R11F
WK73S2H2TTE5R11F Part Data Attributes
|
|
WK73S2H2TTE5R11F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
WK73S2H2TTE5R11F
KOA Speer Electronics Inc
Fixed Resistor,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Not Recommended | |
| Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
| Package Description | CHIP | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Samacsys Manufacturer | KOA Speer | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | SURFACE MOUNT | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.6 mm | |
| Package Length | 2.5 mm | |
| Package Style | SMT | |
| Package Width | 5 mm | |
| Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
| Rated Power Dissipation (P) | 2 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | AEC-Q200; IEC60115-8 | |
| Resistance | 5.11 Ω | |
| Resistor Type | FIXED RESISTOR | |
| Size Code | 1020 | |
| Surface Mount | YES | |
| Technology | METAL GLAZE/THICK FILM | |
| Temperature Coefficient | 100 ppm/°C | |
| Terminal Finish | TIN OVER NICKEL | |
| Terminal Shape | WRAPAROUND | |
| Tolerance | 1% | |
| Working Voltage | 3.1969 V |
WK73S2H2TTE5R11F Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for WK73S2H2TTE5R11F is 260°C (500°F) for 10 seconds or less.
-
Yes, WK73S2H2TTE5R11F is suitable for high-frequency applications up to 1 GHz due to its thin-film construction and low inductance.
-
The MSL of WK73S2H2TTE5R11F is 1, which means it can withstand 30°C/60% RH for 168 hours without being sensitive to moisture.
-
Yes, WK73S2H2TTE5R11F meets the requirements of AEC-Q200, making it suitable for automotive applications.
-
The power rating of WK73S2H2TTE5R11F decreases with temperature. At 70°C, the power rating is 0.5W, and at 140°C, it is 0.25W.