-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
WiLink™ 8 industrial dual band, 2x2 MIMO Wi-Fi®, Bluetooth® & Bluetooth Smart module 100-QFM -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-44790-1-ND
|
DigiKey | RF TXRX MODULE BLUETOOTH SMD Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2684 In Stock |
|
$20.9949 / $31.4900 | Buy Now |
DISTI #
595-WL1837MODGIMOCR
|
Mouser Electronics | Multiprotocol Modules WL18xxMOD Dual-Band Ind Mod RoHS: Compliant | 1362 |
|
$20.8800 / $29.2000 | Buy Now |
|
Bristol Electronics | 57 |
|
RFQ | ||
|
Quest Components | TELECOM CIRCUIT, 1-FUNC, PBGA100 | 8 |
|
$29.9108 / $31.4850 | Buy Now |
|
Ameya Holding Limited | WiLink™ 8 industrial dual band, 2x2 MIMO Wi-Fi, Bluetooth & Bluetooth Smart (Low | 200 |
|
RFQ | |
|
Win Source Electronics | RF TXRX MOD BLUETOOTH/WIFI CHIP / WL18x7MOD WiLink 8 Dual-Band Industrial Module Wi-Fi, Bluetooth, and Bluetooth Low Energy (LE) | 1700 |
|
$50.8700 / $76.3050 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WL1837MODGIMOCR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
WL1837MODGIMOCR
Texas Instruments
WiLink™ 8 industrial dual band, 2x2 MIMO Wi-Fi®, Bluetooth® & Bluetooth Smart module 100-QFM -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | MOC-100 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8473.30.11.80 | |
Samacsys Manufacturer | Texas Instruments | |
Data Rate | 100000 Mbps | |
JESD-30 Code | R-PBGA-B100 | |
JESD-609 Code | e4 | |
Length | 13.4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LGA | |
Package Equivalence Code | LGA100(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Nom | 3.7 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | BUTT | |
Terminal Pitch | 0.7 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 13.3 mm |
This table gives cross-reference parts and alternative options found for WL1837MODGIMOCR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WL1837MODGIMOCR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WL1837MODGIMOCT | WiLink™ 8 industrial dual band, 2x2 MIMO Wi-Fi®, Bluetooth® & Bluetooth Smart module 100-QFM -40 to 85 | Texas Instruments | WL1837MODGIMOCR vs WL1837MODGIMOCT |
WL1807MODGIMOCR | WiLink™ 8 industrial dual band combo, 2x2 MIMO Wi-Fi module 100-QFM -40 to 85 | Texas Instruments | WL1837MODGIMOCR vs WL1807MODGIMOCR |