Part Details for WLCW1005CFB5N8TB by Walsin Technology Corporation
Overview of WLCW1005CFB5N8TB by Walsin Technology Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WLCW1005CFB5N8TB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1292-WLCW1005CFB5N8TBTR-ND
|
DigiKey | INDUCTOR WIRE WOUND 5.8NH 0402 Min Qty: 10000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0509 | Buy Now |
DISTI #
791-WLCW1005CFB5N8TB
|
Mouser Electronics | RF Inductors - SMD Chip Wire Ind 1005(0402) 5.8nH +/-0.1nH RoHS: Compliant | 0 |
|
$0.0450 / $0.1500 | Order Now |
Part Details for WLCW1005CFB5N8TB
WLCW1005CFB5N8TB CAD Models
WLCW1005CFB5N8TB Part Data Attributes
|
WLCW1005CFB5N8TB
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WLCW1005CFB5N8TB
Walsin Technology Corporation
General Purpose Inductor, 0.0058uH, 1.72%, 1 Element, Ceramic-Core, SMD, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Case/Size Code | 0402 | |
Construction | Chip | |
Core Material | CERAMIC | |
DC Resistance | 0.12 Ω | |
Inductance-Nom (L) | 0.0058 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Quality Factor-Min (at L-nom) | 25 | |
Rated Current-Max | 0.7 A | |
Self Resonance Frequency | 8000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q IS MEASURED AT: 250MHZ | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 1.72% |