Part Details for WLS1A02AA2B by Honeywell Sensing and Control
Overview of WLS1A02AA2B by Honeywell Sensing and Control
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WLS1A02AA2B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17T7934
|
Newark | Wireless Limit Switch, Side Rotary, 305M, Product Range:Limitless Wls Series, Limit Switch Actuator:Side Rotary, Housing Material:Zinc, Operating Force Max:4In-Lb, Signal Range Max:305M Rohs Compliant: Yes |Honeywell WLS1A02AA2B Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
45AJ9621
|
Newark | Wireless Limit Switch-Heavy Duty/Honeywell |Honeywell WLS1A02AA2B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$512.2900 / $565.7400 | Buy Now |
|
Onlinecomponents.com | Limitless™ WLS Series, Heavy Duty Limit Switch: 2.4 GHz, IEEE 802.15.4, 2.2 dBi, Omnidirectional Switch Mount Tilt/Swivel Antenna, Side Rotary, Momentary, Adjustable Lever with Steel Roller (Back Mount), Country Use: US, Canada, Mexico RoHS: Compliant |
25 In Stock |
|
$389.4600 / $461.9700 | Buy Now |
DISTI #
Honeywell WLS1A02AA2B
|
PEI Genesis | Snap Acting/Lim Swi SPDT Momen | 24 |
|
Buy Now | |
|
Master Electronics | Limitless™ WLS Series, Heavy Duty Limit Switch: 2.4 GHz, IEEE 802.15.4, 2.2 dBi, Omnidirectional Switch Mount Tilt/Swivel Antenna, Side Rotary, Momentary, Adjustable Lever with Steel Roller (Back Mount), Country Use: US, Canada, Mexico RoHS: Compliant |
25 In Stock |
|
$389.6600 / $462.2000 | Buy Now |
Part Details for WLS1A02AA2B
WLS1A02AA2B CAD Models
WLS1A02AA2B Part Data Attributes
|
WLS1A02AA2B
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
WLS1A02AA2B
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 3.6VDC, Side Rotary Actuator, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Honeywell | |
Actuator Type | SIDE ROTARY | |
Contact Voltage(DC)-Max | 3.6 V | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Sealing | IP67 | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH |