Part Details for WM1824CGEFL/V by Cirrus Logic
Overview of WM1824CGEFL/V by Cirrus Logic
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WM1824CGEFL/V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | WM1824 - IC DAC RoHS: Compliant Status: Obsolete Min Qty: 1 | 20656 |
|
$0.9794 / $1.1500 | Buy Now |
Part Details for WM1824CGEFL/V
WM1824CGEFL/V CAD Models
WM1824CGEFL/V Part Data Attributes
|
WM1824CGEFL/V
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
WM1824CGEFL/V
Cirrus Logic
Consumer Circuit, CMOS, PQCC24, 4 X 4 MM, 0.75 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, PLASTIC, MO-220, QFN-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CIRRUS LOGIC INC | |
Package Description | 4 X 4 MM, 0.75 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, PLASTIC, MO-220, QFN-24 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Cirrus Logic | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PQCC-N24 | |
Length | 4 mm | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 3.63 V | |
Supply Voltage-Min (Vsup) | 2.97 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm |