Part Details for WM8196SCDS/RV by Cirrus Logic
Overview of WM8196SCDS/RV by Cirrus Logic
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Telecommunications
Price & Stock for WM8196SCDS/RV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM8196SCDS/RV-ND
|
DigiKey | IC AFE 3 CHAN 16BIT 28SSOP Min Qty: 2000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$2.6194 | Buy Now |
DISTI #
WM8196SCDS/RV
|
Avnet Americas | AFE Video 1ADC 16-Bit 3.3V/5V 28-Pin SSOP T/R - Tape and Reel (Alt: WM8196SCDS/RV) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$2.3790 / $2.6325 | Buy Now |
DISTI #
WM8196SCDS/RV
|
Avnet Americas | AFE Video 1ADC 16-Bit 3.3V/5V 28-Pin SSOP T/R - Tape and Reel (Alt: WM8196SCDS/RV) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$2.3790 / $2.6325 | Buy Now |
DISTI #
WM8196SCDS/RV
|
Avnet Americas | AFE Video 1ADC 16-Bit 3.3V/5V 28-Pin SSOP T/R - Tape and Reel (Alt: WM8196SCDS/RV) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$2.3790 / $2.6325 | Buy Now |
Part Details for WM8196SCDS/RV
WM8196SCDS/RV CAD Models
WM8196SCDS/RV Part Data Attributes
|
WM8196SCDS/RV
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
WM8196SCDS/RV
Cirrus Logic
Analog Circuit, 1 Func, CMOS, PDSO28, SSOP-28
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | CIRRUS LOGIC INC | |
Package Description | SSOP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Cirrus Logic | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 5.3 mm |