WP103HDT
Kingbright
Description: T-1 3/4 SINGLE COLOR LED, BRIGHT RED, 5mm, ROHS COMPLIANT PACKAGE-2

Overview of WP103HDT by Kingbright

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Healthcare Renewable Energy Robotics and Drones

CAD Models for WP103HDT by Kingbright
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for WP103HDT by Kingbright

WP103HDT
Kingbright
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
KINGBRIGHT CORP
Package Description
2 X 5 MM, ROHS COMPLIANT PACKAGE-2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.40.20.00
Additional Feature
HIGH RELIABILITY
Color
BRIGHT RED
Configuration
SINGLE
Forward Current-Max
0.025 A
Lens Type
DIFFUSED RED
Luminous Intensity-Nom
1.0 mcd
Mounting Feature
RADIAL MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
7 mm
Packing Method
BULK
Peak Wavelength
700 nm
Shape
RECTANGULAR
Size
5 mm
Surface Mount
NO
Terminal Pitch
2.54 mm
Viewing Angle
110 deg
Want to compare parts?
  1. WP103HDT
    Kingbright
    T-1 3/4 SINGLE COLOR LED, BRIGHT RED, 5mm, ROHS COMPLIANT PACKAGE-2
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WP103HDT by Kingbright.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WP103HDT by Kingbright

Select Manufacturer
Which Manufacturer of WP103HDT would you like to use for your alert(s)?
  • Please alert me when WP103HDT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WP103HDT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WP103HDT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WP103HDT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WP103HDT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WP103HDT by Kingbright

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: