-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
T-1 DUAL COLOR LED, YELLOW/GREEN, 3mm, ROHS COMPLIANT PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-1864-ND
|
DigiKey | LED GRN/YLW DIFFUSED T-1 T/H Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
26954 In Stock |
|
$0.0830 / $0.4600 | Buy Now |
DISTI #
604-WP115WGYW
|
Mouser Electronics | Standard LEDs - Through Hole Grn Yellow 568 588nm Diffused 35 20mcd RoHS: Compliant | 12516 |
|
$0.0880 / $0.2800 | Buy Now |
|
Bristol Electronics | 1169 |
|
RFQ | ||
DISTI #
WP115WGYW
|
TTI | Standard LEDs - Through Hole Grn Yellow 568 588nm Diffused 35 20mcd RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Bulk | Americas - 0 |
|
Buy Now | |
DISTI #
000000000001395495
|
Sager | Standard LEDs - Through Hole Grn Yellow 568 588nm Diffused 35 20mcd | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WP115WGYW
Kingbright
Buy Now
Datasheet
|
Compare Parts:
WP115WGYW
Kingbright
T-1 DUAL COLOR LED, YELLOW/GREEN, 3mm, ROHS COMPLIANT PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | KINGBRIGHT CORP | |
Package Description | ROHS COMPLIANT PACKAGE-3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Additional Feature | IC COMPATIBLE | |
Color | YELLOW/GREEN | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Lens Type | DIFFUSED WHITE | |
Luminous Intensity-Nom | 20.0/35.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 5 mm | |
Packing Method | BAG; BOX | |
Peak Wavelength | 590/565 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |