Datasheets
WP1503GC by: Kingbright

T-1 3/4 SINGLE COLOR LED, GREEN, 5mm, ROHS COMPLIANT PACKAGE-2

Part Details for WP1503GC by Kingbright

Overview of WP1503GC by Kingbright

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for WP1503GC

Part # Distributor Description Stock Price Buy
DISTI # WP1503GC-ND
DigiKey LED GREEN CLEAR T-1 3/4 T/H Lead time: 6 Weeks Container: Bulk Temporarily Out of Stock
Buy Now
DISTI # 604-WP1503GC
Mouser Electronics Standard LEDs - Through Hole GREEN WATER CLEAR RoHS: Compliant 16917
  • 1 $0.3200
  • 10 $0.2490
  • 100 $0.1120
  • 500 $0.1010
  • 1,000 $0.0820
  • 2,000 $0.0720
  • 10,000 $0.0570
  • 25,000 $0.0540
  • 50,000 $0.0480
$0.0480 / $0.3200 Buy Now
DISTI # 000000000001395555
Sager Standard LEDs - Through Hole GREEN WATER CLEAR 0
Buy Now

Part Details for WP1503GC

WP1503GC CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

WP1503GC Part Data Attributes

WP1503GC Kingbright
Buy Now Datasheet
Compare Parts:
WP1503GC Kingbright T-1 3/4 SINGLE COLOR LED, GREEN, 5mm, ROHS COMPLIANT PACKAGE-2
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KINGBRIGHT ELECTRONIC CO LTD
Package Description ROHS COMPLIANT PACKAGE-2
Reach Compliance Code compliant
HTS Code 8541.40.20.00
Samacsys Manufacturer Kingbright
Color GREEN
Configuration SINGLE
Forward Current-Max 0.025 A
Lens Type WATER CLEAR
Luminous Intensity-Nom 60.0 mcd
Mounting Feature RADIAL MOUNT
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Optoelectronic Device Type SINGLE COLOR LED
Overall Height 8.6 mm
Packing Method BULK
Peak Wavelength 565 nm
Shape ROUND
Size 5 mm
Surface Mount NO
T-code T-1 3/4
Terminal Pitch 2.54 mm
Viewing Angle 30 deg

WP1503GC Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WP1503GC by Kingbright.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WP1503GC by Kingbright

  • Please alert me when WP1503GC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following WP1503GC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WP1503GC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following WP1503GC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WP1503GC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WP1503GC by Kingbright

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: