-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, High Efficiency Red, Diffused Red, T-1, 3mm, ROHS COMPLIANT PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AJ8676
|
Newark | Standard Leds - Through Hole Red 3Mcd 625Nm 40 Deg Diffused |Kingbright WP710A10LID RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3590 / $0.5190 | Buy Now |
DISTI #
754-1610-ND
|
DigiKey | LED RED DIFFUSED T-1 T/H Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
661 In Stock |
|
$0.0614 / $0.3400 | Buy Now |
DISTI #
604-WP710A10LID
|
Mouser Electronics | Standard LEDs - Through Hole Red 3mcd 625nm 40 deg Diffused RoHS: Compliant | 291 |
|
$0.0550 / $0.2200 | Buy Now |
DISTI #
70228928
|
RS | LED Thru-Hole PCB Red T-1 3mm Red Lens 2 mA 617 nm 0.6 mcd Round | Kingbright WP710A10LID RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 1439 |
|
$0.0320 | Buy Now |
DISTI #
WP710A10LID
|
TTI | Standard LEDs - Through Hole Red 3mcd 625nm 40 deg Diffused RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.0480 / $0.0500 | Buy Now |
DISTI #
000000000003580284
|
Sager | Standard LEDs - Through Hole Red 3mcd 625nm 40 deg Diffused Min Qty: 2000 | 0 |
|
$0.0430 / $0.0470 | Buy Now |
DISTI #
C1S410301935655
|
Chip1Stop | LED Uni-Color Red 627nm 2-Pin T-1 Bag RoHS: Compliant | 2000 |
|
$0.0599 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WP710A10LID
Kingbright
Buy Now
Datasheet
|
Compare Parts:
WP710A10LID
Kingbright
Single Color LED, High Efficiency Red, Diffused Red, T-1, 3mm, ROHS COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Additional Feature | HIGH RELIABILITY | |
Color | HIGH EFFICIENCY RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | DIFFUSED RED | |
Luminous Intensity-Nom | 3.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.6 mm | |
Packing Method | TAPE AND REEL | |
Peak Wavelength | 627 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 40 deg |
This table gives cross-reference parts and alternative options found for WP710A10LID. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WP710A10LID, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WP7104LID | Single Color LED, High Efficiency Red, Diffused Red, T-1, 3mm, ROHS COMPLIANT PACKAGE-2 | Kingbright | WP710A10LID vs WP7104LID |