Part Details for WP7113F3C by Kingbright
Overview of WP7113F3C by Kingbright
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for WP7113F3C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-2228-ND
|
DigiKey | EMITTER IR 940NM 50MA RADIAL Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
812 In Stock |
|
$0.0877 / $0.4500 | Buy Now |
DISTI #
604-WP7113F3C
|
Mouser Electronics | Infrared Emitters IR 940nm 20 deg Water Clear RoHS: Compliant | 2484 |
|
$0.0880 / $0.4500 | Buy Now |
|
Future Electronics | Infrared (IR) Emitter 940nm 1.2V 50mA 15mW/sr 30mA 20 Radial RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 1000 Container: Bag | 200Bag |
|
$0.0943 / $0.1040 | Buy Now |
DISTI #
WP7113F3C
|
TTI | Infrared Emitters IR 940nm 20 deg Water Clear RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
$0.0960 / $0.1080 | Buy Now |
DISTI #
000000000002414536
|
Sager | Infrared Emitters IR 940nm 20 deg Water Clear Min Qty: 1 | 0 |
|
$0.0747 / $0.0869 | Buy Now |
Part Details for WP7113F3C
WP7113F3C CAD Models
WP7113F3C Part Data Attributes
|
WP7113F3C
Kingbright
Buy Now
Datasheet
|
Compare Parts:
WP7113F3C
Kingbright
5mm, 1 ELEMENT, INFRARED LED, 940nm, ROHS COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INFRARED LED | |
Peak Wavelength | 940 nm | |
Shape | ROUND | |
Size | 5 mm |