Part Details for WPPC-A11064AB by World Products Inc
Overview of WPPC-A11064AB by World Products Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for WPPC-A11064AB
WPPC-A11064AB CAD Models
WPPC-A11064AB Part Data Attributes
|
WPPC-A11064AB
World Products Inc
Buy Now
Datasheet
|
Compare Parts:
WPPC-A11064AB
World Products Inc
AC Input-Transistor Output Optocoupler, 1-Element, 5000V Isolation, SMD, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WORLD PRODUCTS INC | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Coll-Emtr Bkdn Voltage-Min | 60 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 60% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.06 A | |
Isolation Voltage-Max | 5000 V | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER |
Alternate Parts for WPPC-A11064AB
This table gives cross-reference parts and alternative options found for WPPC-A11064AB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WPPC-A11064AB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PS2566L-1-A | AC Input-Darlington Output Optocoupler, 1-Element, 5000V Isolation | Renesas Electronics Corporation | WPPC-A11064AB vs PS2566L-1-A |
WPPC-A11064AA | AC Input-Transistor Output Optocoupler, 1-Element, 5000V Isolation, SMD, 4 PIN | World Products Inc | WPPC-A11064AB vs WPPC-A11064AA |
SFH620-1 | AC Input-Transistor Output Optocoupler, 1-Element, 5300V Isolation | Siemens | WPPC-A11064AB vs SFH620-1 |
TLP624-2 | Transistor Output Optocoupler, 2-Element, 5300V Isolation, ROHS COMPLIANT, PLASTIC, DIP-8 | Isocom Components | WPPC-A11064AB vs TLP624-2 |
TIL193ASM | Transistor Output Optocoupler, 4-Element, 5300V Isolation, SURFACE MOUNT PACKAGE-16 | Isocom Components | WPPC-A11064AB vs TIL193ASM |
IL250 | AC Input-Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 | Siemens | WPPC-A11064AB vs IL250 |
TIL195X | AC Input-Transistor Output Optocoupler, 2-Element, 5300V Isolation, PLASTIC, DIP-8 | Isocom Components | WPPC-A11064AB vs TIL195X |
TLP630(GB-TP4) | Optocoupler - Transistor Output, 1 CHANNEL AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, DIP-6 | Toshiba America Electronic Components | WPPC-A11064AB vs TLP630(GB-TP4) |
PS2707-2 | AC Input-Transistor Output Optocoupler, 2-Element, 3750V Isolation, PLASTIC, SOP-8 | NEC Electronics Group | WPPC-A11064AB vs PS2707-2 |
H11AA2 | AC Input-Transistor Output Optocoupler, 1-Element, 7500V Isolation, PLASTIC, DIP-6 | Motorola Semiconductor Products | WPPC-A11064AB vs H11AA2 |