Part Details for WPPC-D11064SD-TLD by World Products Inc
Overview of WPPC-D11064SD-TLD by World Products Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WPPC-D11064SD-TLD
WPPC-D11064SD-TLD CAD Models
WPPC-D11064SD-TLD Part Data Attributes
|
WPPC-D11064SD-TLD
World Products Inc
Buy Now
Datasheet
|
Compare Parts:
WPPC-D11064SD-TLD
World Products Inc
Transistor Output Optocoupler, 1-Element, 3750V Isolation, SOP-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WORLD PRODUCTS INC | |
Package Description | SOP-4 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Coll-Emtr Bkdn Voltage-Min | 60 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 300% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 3750 V | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER |
Alternate Parts for WPPC-D11064SD-TLD
This table gives cross-reference parts and alternative options found for WPPC-D11064SD-TLD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WPPC-D11064SD-TLD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PS2565-4-A | 4 CHANNEL AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER, LEAD FREE, PLASTIC, DIP-16 | Renesas Electronics Corporation | WPPC-D11064SD-TLD vs PS2565-4-A |
TLP531(YG-LF5) | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, DIP-6 | Toshiba America Electronic Components | WPPC-D11064SD-TLD vs TLP531(YG-LF5) |
PS2562L-2-F4-200 | Darlington Output Optocoupler, 2-Element, 5000V Isolation, DIP-8 | NEC Electronics Group | WPPC-D11064SD-TLD vs PS2562L-2-F4-200 |
PS2562L-1-F4-A | Darlington Output Optocoupler, 1-Element, 5000V Isolation, LEAD FREE, SURFACE MOUNT, PLASTIC, DIP-4 | NEC Electronics Group | WPPC-D11064SD-TLD vs PS2562L-1-F4-A |
TLP531(YG-LF2) | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, DIP-6 | Toshiba America Electronic Components | WPPC-D11064SD-TLD vs TLP531(YG-LF2) |
TLP504A-2 | Optocoupler - Transistor Output, 4 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, 11-20A3, DIP-16 | Toshiba America Electronic Components | WPPC-D11064SD-TLD vs TLP504A-2 |
PS2562L-1-F4-200 | Darlington Output Optocoupler, 1-Element, 5000V Isolation, DIP-4 | NEC Electronics Group | WPPC-D11064SD-TLD vs PS2562L-1-F4-200 |
PS2505-4 | AC Input-Transistor Output Optocoupler, 4-Element, 5000V Isolation, PLASTIC, DIP-16 | NEC Electronics Group | WPPC-D11064SD-TLD vs PS2505-4 |
PS2562L2-1-L-A | Darlington Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, SURFACE MOUNT, PLASTIC, DIP-4 | NEC Electronics Group | WPPC-D11064SD-TLD vs PS2562L2-1-L-A |
WPPC-D11064ES | Transistor Output Optocoupler, 1-Element, 3750V Isolation, SOP-4 | World Products Inc | WPPC-D11064SD-TLD vs WPPC-D11064ES |