Part Details for WQCW1005Z0J7N5TB by Walsin Technology Corporation
Overview of WQCW1005Z0J7N5TB by Walsin Technology Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WQCW1005Z0J7N5TB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1292-WQCW1005Z0J7N5TBTR-ND
|
DigiKey | INDUCTOR WIRE WOUND 7.5NH 0402 Min Qty: 4000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0974 | Buy Now |
DISTI #
791-WQCW1005Z0J7N5TB
|
Mouser Electronics | RF Inductors - SMD Chip Wire Ind 0402 7.5nH,J,22Q,0.68A RoHS: Compliant | 0 |
|
$0.0880 / $0.2800 | Order Now |
Part Details for WQCW1005Z0J7N5TB
WQCW1005Z0J7N5TB CAD Models
WQCW1005Z0J7N5TB Part Data Attributes
|
WQCW1005Z0J7N5TB
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WQCW1005Z0J7N5TB
Walsin Technology Corporation
General Purpose Inductor, 0.0075uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0402 | |
Construction | Chip | |
Core Material | Wirewound | |
DC Resistance | 0.1 Ω | |
Inductance-Nom (L) | 0.0075 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.66 mm | |
Package Length | 1.19 mm | |
Package Style | SMT | |
Package Width | 0.64 mm | |
Packing Method | TR, Paper, 7 Inch | |
Quality Factor-Min (at L-nom) | 22 | |
Rated Current-Max | 0.68 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 4800 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Tolerance | 5% |
Alternate Parts for WQCW1005Z0J7N5TB
This table gives cross-reference parts and alternative options found for WQCW1005Z0J7N5TB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WQCW1005Z0J7N5TB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CI0402-7N5-JTQ | General Purpose Inductor, 0.0075uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 0402 | RCD Components Inc | WQCW1005Z0J7N5TB vs CI0402-7N5-JTQ |