Part Details for WQCW1608Z0J11NPB by Walsin Technology Corporation
Overview of WQCW1608Z0J11NPB by Walsin Technology Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Price & Stock for WQCW1608Z0J11NPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1292-WQCW1608Z0J11NPBTR-ND
|
DigiKey | INDUCTOR WIRE WOUND 11NH 0603 Min Qty: 4000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0819 | Buy Now |
DISTI #
791-WQCW1608Z0J11NPB
|
Mouser Electronics | RF Inductors - SMD Chip Wire Ind 0603 11nH,J,33Q,0.7A RoHS: Compliant | 0 |
|
$0.0670 / $0.2200 | Order Now |
Part Details for WQCW1608Z0J11NPB
WQCW1608Z0J11NPB CAD Models
WQCW1608Z0J11NPB Part Data Attributes
|
WQCW1608Z0J11NPB
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WQCW1608Z0J11NPB
Walsin Technology Corporation
General Purpose Inductor, 0.011uH, 5%, 1 Element, Wirewound-Core, SMD, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Case/Size Code | 0603 | |
Construction | Chip | |
Core Material | Wirewound | |
DC Resistance | 0.086 Ω | |
Inductance-Nom (L) | 0.011 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.02 mm | |
Package Length | 1.8 mm | |
Package Style | SMT | |
Package Width | 1.12 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Quality Factor-Min (at L-nom) | 33 | |
Rated Current-Max | 0.7 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 4000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q TEST FREQUENCY IS 250 MHZ | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Tolerance | 5% |