Part Details for WQCW2520Z0G39NPB by Walsin Technology Corporation
Overview of WQCW2520Z0G39NPB by Walsin Technology Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Price & Stock for WQCW2520Z0G39NPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1292-WQCW2520Z0G39NPBTR-ND
|
DigiKey | INDUCTOR WIRE WOUND 39NH 1008 Min Qty: 2000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1178 | Buy Now |
DISTI #
791-WQCW2520Z0G39NPB
|
Mouser Electronics | RF Inductors - SMD Chip Wire Ind 2520(1008) 39nH,G,60Q,1.0A RoHS: Compliant | 0 |
|
$0.1000 / $0.3100 | Order Now |
Part Details for WQCW2520Z0G39NPB
WQCW2520Z0G39NPB CAD Models
WQCW2520Z0G39NPB Part Data Attributes
|
WQCW2520Z0G39NPB
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WQCW2520Z0G39NPB
Walsin Technology Corporation
General Purpose Inductor, 0.039uH, 2%, 1 Element, Wirewound-Core, SMD, 1008, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Case/Size Code | 1008 | |
Construction | Chip | |
Core Material | Wirewound | |
DC Resistance | 0.15 Ω | |
Inductance-Nom (L) | 0.039 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.03 mm | |
Package Length | 2.92 mm | |
Package Style | SMT | |
Package Width | 2.79 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Quality Factor-Min (at L-nom) | 60 | |
Rated Current-Max | 1 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 1500 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 50 MHz | |
Tolerance | 2% |