There are no models available for this part yet.
Overview of WQCW2520Z0GR15PB by Walsin Technology Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Computing and Data Storage
Price & Stock for WQCW2520Z0GR15PB by Walsin Technology Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1292-WQCW2520Z0GR15PBTR-ND
|
DigiKey | INDUCTOR WIRE WOUND 150NH 1008 Min Qty: 2000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1178 | Buy Now | |
DISTI #
791-WQCW2520Z0GR15PB
|
Mouser Electronics | RF Inductors - SMD Chip Wire Ind 2520(1008) 150nH,G,45Q,0.58A RoHS: Compliant | 0 |
|
$0.1000 / $0.3100 | Order Now |
CAD Models for WQCW2520Z0GR15PB by Walsin Technology Corporation
Part Data Attributes for WQCW2520Z0GR15PB by Walsin Technology Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WALSIN TECHNOLOGY CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Case/Size Code
|
1008
|
Construction
|
Chip
|
Core Material
|
Wirewound
|
DC Resistance
|
0.7 Ω
|
Inductance-Nom (L)
|
0.15 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
2.03 mm
|
Package Length
|
2.92 mm
|
Package Style
|
SMT
|
Package Width
|
2.79 mm
|
Packing Method
|
TR, Embossed, 7 Inch
|
Quality Factor-Min (at L-nom)
|
45
|
Rated Current-Max
|
0.58 A
|
Reference Standard
|
AEC-Q200
|
Self Resonance Frequency
|
850 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Special Feature
|
Q TEST FREQUENCY IS 100 MHZ
|
Surface Mount
|
YES
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
ONE SURFACE
|
Test Frequency
|
25 MHz
|
Tolerance
|
2%
|
Alternate Parts for WQCW2520Z0GR15PB
This table gives cross-reference parts and alternative options found for WQCW2520Z0GR15PB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WQCW2520Z0GR15PB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1008CS-151XGTC | General Purpose Inductor, 0.15uH, 2%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT | Coilcraft Inc | WQCW2520Z0GR15PB vs 1008CS-151XGTC |
1008CS-151XGSD | General Purpose Inductor, 0.15uH, 2%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008, HALOGEN FREE | Coilcraft Inc | WQCW2520Z0GR15PB vs 1008CS-151XGSD |
1008CS-151XGTD | General Purpose Inductor, 0.15uH, 2%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT | Coilcraft Inc | WQCW2520Z0GR15PB vs 1008CS-151XGTD |
1008CS-151XGEB | General Purpose Inductor, 0.15uH, 2%, 1 Element, Ceramic-Core, SMD, 1211, CHIP, 1211, HALOGEN FREE AND ROHS COMPLIANT | Coilcraft Inc | WQCW2520Z0GR15PB vs 1008CS-151XGEB |
WLCW2520Z0GR15PB | General Purpose Inductor, 0.15uH, 2%, 1 Element, Ceramic-Core, SMD, 1008, CHIP | Walsin Technology Corporation | WQCW2520Z0GR15PB vs WLCW2520Z0GR15PB |
1008CS-151XGLB | General Purpose Inductor, 0.15uH, 2%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT | Coilcraft Inc | WQCW2520Z0GR15PB vs 1008CS-151XGLB |
1008CS-151XGLC | General Purpose Inductor, 0.15uH, 2%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT | Coilcraft Inc | WQCW2520Z0GR15PB vs 1008CS-151XGLC |
1008CS-151XGSC | General Purpose Inductor, 0.15uH, 2%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008, HALOGEN FREE | Coilcraft Inc | WQCW2520Z0GR15PB vs 1008CS-151XGSC |
1008CS-151XGED | General Purpose Inductor, 0.15uH, 2%, 1 Element, Ceramic-Core, SMD, 1211, CHIP, 1211, HALOGEN FREE AND ROHS COMPLIANT | Coilcraft Inc | WQCW2520Z0GR15PB vs 1008CS-151XGED |
1008CS-151XGRC | General Purpose Inductor, 0.15uH, 2%, 1 Element, Ceramic-Core, SMD, CHIP, 1111 | Coilcraft Inc | WQCW2520Z0GR15PB vs 1008CS-151XGRC |