Part Details for WQCW2520Z0J3R3PB by Walsin Technology Corporation
Overview of WQCW2520Z0J3R3PB by Walsin Technology Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WQCW2520Z0J3R3PB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1292-WQCW2520Z0J3R3PBTR-ND
|
DigiKey | INDUCTOR WIRE WOUND 3300NH 1008 Min Qty: 2000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1108 | Buy Now |
DISTI #
791-WQCW2520Z0J3R3PB
|
Mouser Electronics | RF Inductors - SMD Chip Wire Ind 2520(1008) 3300nH,J,22Q,0.29A RoHS: Compliant | 0 |
|
$0.0940 / $0.3000 | Order Now |
Part Details for WQCW2520Z0J3R3PB
WQCW2520Z0J3R3PB CAD Models
WQCW2520Z0J3R3PB Part Data Attributes
|
WQCW2520Z0J3R3PB
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WQCW2520Z0J3R3PB
Walsin Technology Corporation
General Purpose Inductor, 3.3uH, 5%, 1 Element, Wirewound-Core, SMD, 1008, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Case/Size Code | 1008 | |
Construction | Chip | |
Core Material | Wirewound | |
DC Resistance | 3.4 Ω | |
Inductance-Nom (L) | 3.3 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.03 mm | |
Package Length | 2.92 mm | |
Package Style | SMT | |
Package Width | 2.79 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Quality Factor-Min (at L-nom) | 22 | |
Rated Current-Max | 0.29 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 110 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 7.9 MHz | |
Tolerance | 5% |
Alternate Parts for WQCW2520Z0J3R3PB
This table gives cross-reference parts and alternative options found for WQCW2520Z0J3R3PB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WQCW2520Z0J3R3PB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1008WL332JT | General Purpose Inductor, 3.3uH, 5%, 1 Element, Ceramic-Core, SMD, 1008, CHIP | Kyocera AVX Components | WQCW2520Z0J3R3PB vs 1008WL332JT |