Part Details for WQCW2520Z0JR56PB by Walsin Technology Corporation
Overview of WQCW2520Z0JR56PB by Walsin Technology Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WQCW2520Z0JR56PB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1292-WQCW2520Z0JR56PBTR-ND
|
DigiKey | INDUCTOR WIRE WOUND 560NH 1008 Min Qty: 2000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1108 | Buy Now |
DISTI #
791-WQCW2520Z0JR56PB
|
Mouser Electronics | RF Inductors - SMD Chip Wire Ind 2520(1008) 560nH,J,45Q,0.40A RoHS: Compliant | 0 |
|
$0.0940 / $0.3000 | Order Now |
Part Details for WQCW2520Z0JR56PB
WQCW2520Z0JR56PB CAD Models
WQCW2520Z0JR56PB Part Data Attributes
|
WQCW2520Z0JR56PB
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WQCW2520Z0JR56PB
Walsin Technology Corporation
General Purpose Inductor, 0.56uH, 5%, 1 Element, Wirewound-Core, SMD, 1008, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Case/Size Code | 1008 | |
Construction | Chip | |
Core Material | Wirewound | |
DC Resistance | 1.33 Ω | |
Inductance-Nom (L) | 0.56 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.03 mm | |
Package Length | 2.92 mm | |
Package Style | SMT | |
Package Width | 2.79 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Quality Factor-Min (at L-nom) | 45 | |
Rated Current-Max | 0.4 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 415 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q TEST FREQUENCY IS 100 MHZ | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 25 MHz | |
Tolerance | 5% |
Alternate Parts for WQCW2520Z0JR56PB
This table gives cross-reference parts and alternative options found for WQCW2520Z0JR56PB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WQCW2520Z0JR56PB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1008CS-561XJSC | General Purpose Inductor, 0.56uH, 5%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008, HALOGEN FREE | Coilcraft Inc | WQCW2520Z0JR56PB vs 1008CS-561XJSC |
1008CS-561XJTD | General Purpose Inductor, 0.56uH, 5%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT | Coilcraft Inc | WQCW2520Z0JR56PB vs 1008CS-561XJTD |
1008CS-561XJLC | General Purpose Inductor, 0.56uH, 5%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT | Coilcraft Inc | WQCW2520Z0JR56PB vs 1008CS-561XJLC |
1008CS-561XJLB | General Purpose Inductor, 0.56uH, 5%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT | Coilcraft Inc | WQCW2520Z0JR56PB vs 1008CS-561XJLB |
1008CS-561XJEB | General Purpose Inductor, 0.56uH, 5%, 1 Element, Ceramic-Core, SMD, 1211, CHIP, 1211, HALOGEN FREE AND ROHS COMPLIANT | Coilcraft Inc | WQCW2520Z0JR56PB vs 1008CS-561XJEB |
1008CS-561XJSD | General Purpose Inductor, 0.56uH, 5%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008, HALOGEN FREE | Coilcraft Inc | WQCW2520Z0JR56PB vs 1008CS-561XJSD |
1008CS-561XJTC | General Purpose Inductor, 0.56uH, 5%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT | Coilcraft Inc | WQCW2520Z0JR56PB vs 1008CS-561XJTC |
WLCW2520Z0JR56PB | General Purpose Inductor, 0.56uH, 5%, 1 Element, Ceramic-Core, SMD, 1008, CHIP | Walsin Technology Corporation | WQCW2520Z0JR56PB vs WLCW2520Z0JR56PB |
WW1008R-561J | General Purpose Inductor, 0.56uH, 5%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT | API Delevan | WQCW2520Z0JR56PB vs WW1008R-561J |
1008CS-561XJED | General Purpose Inductor, 0.56uH, 5%, 1 Element, Ceramic-Core, SMD, 1211, CHIP, 1211, HALOGEN FREE AND ROHS COMPLIANT | Coilcraft Inc | WQCW2520Z0JR56PB vs 1008CS-561XJED |